DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,280 In Stock | 1 : $39.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | 3.3 ~ 24V | - | - | - | 14A | 250 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 98% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | - | - | |||
516 In Stock 576 Factory | 1 : $39.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | 3.3 ~ 24V | - | - | - | 14A | 250 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 98% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | - | - | |||
125 In Stock | 1 : $81.31000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 94% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - | |||
512 In Stock | 1 : $15.78000 Cut Tape (CT) 200 : $13.39060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.51 ~ 5.5V | - | - | - | 14A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | Module | Enable, Active High | - | - | |||
475 In Stock | 1 : $90.65000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 50V | - | - | - | 14A | 700 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.6% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
2,485 In Stock | 1 : $14.12000 Cut Tape (CT) 200 : $11.97660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.6 ~ 5.5V | - | - | - | 14A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | Module | Enable, Active Low | - | - | |||
596 In Stock | 1 : $15.05000 Cut Tape (CT) 200 : $12.76840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.51 ~ 5.5V | - | - | - | 14A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | Module | Enable, Active Low | - | - | |||
256 In Stock | 1 : $143.34000 Tray | Tray | Active | Isolated Module | 1 | 36V | 65V | 50V | - | - | - | 14A | 700 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C | 94.8% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
200 In Stock | 1 : $14.70000 Cut Tape (CT) 200 : $12.47150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.6 ~ 5.5V | - | - | - | 14A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) | Module | Enable, Active High | - | - | |||
50 In Stock | 1 : $90.35000 Tray | Tray | Active | Isolated Module, Digital | 1 | 36V | 75V | 50V | - | - | - | 14A | 700 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 85°C | 95.8% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | Quarter Brick | - | UL | - | |||
30 In Stock | 1 : $57.37000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | 3.3 ~ 24V | - | - | - | 14A | 336 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 110°C | 98% | Through Hole | Sixteenth Brick | 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
98 In Stock | 1 : $39.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 40V | 3.3 ~ 24V | - | - | - | 14A | 250 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 98% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active High | - | - | |||
4 In Stock | 1 : $116.15000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | - | 14A | 392 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94.5% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | Quarter Brick | Enable, Active Low | CE, cURus, TUV | - | |||
9 In Stock | 1 : $128.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | - | 89% | Through Hole | 10-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | - | - | - | |||
5 In Stock | 1 : $109.94000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 14A | 46 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | - | - | - | |||
3 In Stock | 1 : $128.15000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | - | 89% | Through Hole | 10-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | - | - | - | |||
16 Marketplace | 1 : $54.26000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 14A | 168 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.46" H (58.4mm x 22.9mm x 11.8mm) | Eighth Brick | Enable, Active Low | CSA, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : $76.27000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 14A | 46 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 8-DIP Module | 2.02" L x 2.02" W x 0.43" H (51.3mm x 51.3mm x 11.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $76.27000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 14A | 46 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 8-DIP Module | 2.02" L x 2.02" W x 0.43" H (51.3mm x 51.3mm x 11.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $108.90000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $108.90000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $133.08000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 40°C | 89% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $133.08000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 40°C | 89% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $137.58000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 40°C | 89% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : $137.58000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 14A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 40°C | 89% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active Low | - | - |