DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : $496.87000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
103 In Stock | 1 : $452.32000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : $975.24000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : $1,257.51000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $469.75000 Tray | Tray | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $389.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $390.87000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $400.05000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $425.64000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $427.12000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $432.79000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $445.98000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $451.77000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $451.83000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $452.25000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $452.34000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $452.40000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $452.50000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $455.01000 Bulk | Bulk | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $458.90000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $460.68000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 87% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $460.68000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $462.18000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $468.09000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $469.49000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |