13.89A DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $527.04000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $448.57000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $448.77000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $450.82000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $454.38000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $526.52000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $526.56000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : $526.58000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $526.60000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : $526.92000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $527.20000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $527.27000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $578.87000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $579.03000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $579.21000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $579.27000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $579.53000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $579.62000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : $579.68000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : $587.19000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $587.19000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $1,136.91000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $1,475.48000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 88.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) |