12.45V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : $112.32000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12.45V | - | - | - | 54.2A | 670 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.6% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
75 In Stock | 1 : $53.94000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12.45V | - | - | - | 22A | 274 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.2% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $102.57000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12.45V | - | - | - | 50A | 623 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 75 : $53.63067 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12.45V | - | - | - | 25A | 311 W | 2.25 kV | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.2% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 60 : $66.63983 Tray | Tray | Active | Isolated Module, Digital | 1 | 40V | 60V | 12.45V | - | - | - | 39A | 486 W | 2.25 kV | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.80% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 60 : $89.33183 Tray | Tray | Last Time Buy | Isolated Module, Digital | 1 | 36V | 75V | 12.45V | - | - | - | 33A | 411 W | 1.5 kV | ITE (Commercial) | PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $161.42200 Tray | Tray | Active | Isolated Module, Digital | 1 | 36V | 75V | 12.45V | - | - | - | - | - | 1.5 kV | ITE (Commercial) | PMBus™, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.96" H (57.9mm x 36.8mm x 24.5mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 1 : $166.80000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 44V | 60V | 12.45V | - | - | - | 60A | 747 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 125°C | 96.9% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.96" H (57.9mm x 36.8mm x 24.5mm) | Quarter Brick | Enable, Active Low | cURus, UL | 60950-1 | |||
0 In Stock | Active | Tray | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12.45V | - | - | - | 35A | 436 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm) | Quarter Brick | - | cURus, UL | 60950-1 | |||
0 In Stock | Last Time Buy | Tray | Last Time Buy | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12.45V | - | - | - | 33A | 411 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm) | Quarter Brick | - | cURus, UL | 60950-1 |