111mA, 111mA DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $8.55000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 5-SIP Module | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | - | - | - | |||
846 In Stock | 1 : $9.31000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
408 In Stock 150 Factory | 1 : $15.28000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
439 In Stock | 1 : $16.77000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : $8.10000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | - | - | - | - | |||
314 In Stock | 1 : $8.55000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 5-SIP Module | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | - | - | - | |||
124 In Stock 25 Factory | 1 : $17.54000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) | - | - | - | - | |||
99 In Stock 66 Factory | 1 : $19.76000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
631 In Stock | 1 : $9.31000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
125 In Stock | 1 : $3.73000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 1.998 W | 4.2 kV | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) | - | - | - | 60335-1; 62368-1 | |||
50 In Stock | 1 : $8.35000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 4 kV | Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) | - | - | - | - | |||
44 In Stock | 1 : $8.35000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 4 kV | Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) | - | - | - | - | |||
49 In Stock | 1 : $8.55000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 5-SIP Module | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | - | - | - | |||
57 In Stock 165 Factory | 1 : $12.47000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 80% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | - | - | - | - | |||
33 In Stock 33 Factory | 1 : $12.47000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 80% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | - | - | - | - | |||
0 In Stock | 1 : $13.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | - | |||
37 In Stock | 1 : $2.68000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
50 In Stock | 1 : $2.87000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
32 In Stock | 1 : $2.99000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
35 In Stock | 1 : $3.18000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | - | - | |||
100 In Stock | 1 : $3.20000 Tube | Tube | Active | Isolated Module | 2 | 2.97V | 3.63V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | - | - | |||
50 In Stock | 1 : $3.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | - | - | |||
48 In Stock | 1 : $3.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 111mA, 111mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
35 In Stock | 1 : $4.24000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 1.998 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
50 In Stock | 1 : $4.46000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 1.998 W | 6 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) | - | - | - | 60601-1; 62368-1 |