1000V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : $163.86000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 10mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
26 In Stock | 1 : $284.67000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 15.5V | 1000V | - | - | - | 1mA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 50°C | - | Through Hole | 8-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | 62368-1 | |||
74 In Stock | 1 : $113.87000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 1.5mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
120 In Stock | 1 : $137.15000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | - | 1mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
66 In Stock | 1 : $158.31000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 3mA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
89 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
61 In Stock | 1 : $204.08000 Tray | Tray | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 2mA | 2 W | - | ITE (Commercial) | Remote On/Off, OCP | -10°C ~ 60°C | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | - | - | |||
58 In Stock | 1 : $138.81000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | - | 1mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
40 In Stock | 1 : $138.81000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 1mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
48 In Stock | 1 : $151.46000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 2mA | 2 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | - | |||
36 In Stock | 1 : $263.00000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 1000V | - | - | - | 1mA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
35 In Stock | 1 : $151.12000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | 1000V | - | - | - | 500µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
297 In Stock | 1 : $204.91000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 10mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
49 In Stock | 1 : $728.99000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 1000V | - | - | - | 4mA | 4 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
30 Marketplace | 1 : $166.90000 Tape & Box (TB) | - | Tape & Box (TB) | Active | Non-Isolated PoL Module | 1 | 11V | 13V | 1000V | - | - | - | 2mA | - | - | ITE (Commercial) | Adjustable Output | 0°C ~ 50°C | 80% | Through Hole | 9-DIP Module | 1.77" L x 0.91" W x 0.59" H (45.0mm x 23.0mm x 15.0mm) | - | - | - | - | ||
17 In Stock | 1 : $243.01000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 1000V | - | - | - | 1mA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) | - | - | - | 62368-1 | |||
16 In Stock | 1 : $159.39000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $312.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 5mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | - | |||
13 In Stock | 1 : $151.12000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
4 In Stock | 1 : $273.26000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 1000V | - | - | - | 1mA | 1 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
21 In Stock 9 Factory | 1 : $315.67000 Box | Box | Active | Non-Isolated PoL Module | 1 | 10.8V | 16.5V | 1000V | - | - | - | 2mA | 2 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | CE, CSA, UL | 62368-1 | |||
9 In Stock | 1 : $784.83000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 1000V | - | - | - | 4mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.00" L x 1.53" W x 0.78" H (76.2mm x 38.9mm x 19.9mm) | - | Enable, Active High | CE, cURus | - | |||
5 In Stock | 1 : $151.12000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 10.8V | 13.2V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
4 In Stock | 1 : $258.48000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 1000V | - | - | - | 500µA | 500 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
2 In Stock | 1 : $258.48000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 1000V | - | - | - | 500µA | 500 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active High | CE, cUL, cURus, UL | - |