100µA DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : $328.08000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
47 In Stock | 1 : $442.38000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 10000V | - | - | - | 100µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
46 In Stock | 1 : $300.58000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
43 In Stock | 1 : $328.08000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
50 In Stock | 1 : $300.58000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 5V | 5000V | - | - | - | 100µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
24 In Stock | 1 : $534.62000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 10000V | - | - | - | 100µA | 1 W | - | ITE (Commercial) | OTP, OVP | -10°C ~ 60°C | - | Through Hole | 8-DIP Module | 3.00" L x 1.25" W x 0.60" H (82.6mm x 31.8mm x 15.2mm) | - | - | - | - | |||
20 In Stock | 1 : $534.62000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | -10000V | - | - | - | 100µA | 1 W | - | ITE (Commercial) | OTP, OVP | -10°C ~ 60°C | - | Through Hole | 8-DIP Module | 3.00" L x 1.25" W x 0.60" H (82.6mm x 31.8mm x 15.2mm) | - | - | - | - | |||
7 In Stock | 1 : $300.58000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | -5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
3 In Stock | 1 : $442.38000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -10000V | - | - | - | 100µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
4 In Stock | 1 : $241.09000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -1000V | - | - | - | 100µA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - | |||
6 In Stock | 1 : $300.58000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 10.8V | 13.2V | 5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : $300.58000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 10.8V | 13.2V | -5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
25 In Stock | 1 : $300.58000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 5V | -5000V | - | - | - | 100µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : $300.58000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | 5000V | - | - | - | 100µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
3 In Stock | 1 : $300.58000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | -5000V | - | - | - | 100µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
10 In Stock | 1 : $487.83000 Box | Box | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 10000V | - | - | - | 100µA | 1 W | - | ITE (Commercial) | Adjustable Output | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
5 In Stock | 1 : $487.83000 Box | Box | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | -10000V | - | - | - | 100µA | 1 W | - | ITE (Commercial) | Adjustable Output | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $241.09000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 1000V | - | - | - | 100µA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - |