DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : $138.93000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 97.8% | Through Hole | 16-DIP Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | |||
543 In Stock | 1 : $138.99000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 97.8% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | |||
91 In Stock | 1 : $328.78000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
226 In Stock | 1 : $329.91000 Tray | Tray | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
200 In Stock | 1 : $527.10000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | |||
64 In Stock | 1 : $527.33000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | |||
81 In Stock | 1 : $325.70000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 89% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
16 In Stock | 1 : $329.11000 Tube | Tube | Active | Isolated Module | 1 | 100V | 200V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.6% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
2 In Stock | 1 : $338.02000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
5 In Stock | 1 : $603.97000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, UVLO | -55°C ~ 125°C | 97.8% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | |||
2 In Stock | 1 : $448.71000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 89.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $138.95000 Tray | Tray | Active | Pre-Regulator Module | 1 | 45V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 97.8% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $329.17000 Tube | Tube | Active | Isolated Module | 1 | 43V | 110V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $362.50000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $392.11000 Tray | Tray | Active | Isolated Module | 1 | 160V | 420V | 48V | - | - | - | 10.42A | 500 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 93.4% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : $396.15000 Bulk | Bulk | Active | Isolated Module | 1 | 160V | 420V | 48V | - | - | - | 10.42A | 500 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.6% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) | - | |||
0 In Stock Check Lead Time | 1 : $526.60000 Tray | Tray | Active | Isolated Module | 1 | 100V | 200V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $532.47000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $777.41000 Tray | Tray | Active | Isolated Module | 1 | 160V | 420V | 48V | - | - | - | 10.42A | 500 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : $821.76000 Box | Box | Active | Isolated Module | 1 | 200V | 420V | 48V | - | - | - | 10.42A | 500 W | 2.121 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.4% | Through Hole | 9-DIP Module | 3.74" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm) | - | |||
0 In Stock Check Lead Time | 1 : $786.90000 Tray | Tray | Active | Isolated Module | 1 | 160V | 420V | 48V | - | - | - | 10.42A | 500 W | 4.242 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 93.6% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) | - | |||
0 In Stock Check Lead Time | 1 : $333.15000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | - | 10.42A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
0 In Stock Check Lead Time | 1 : $578.95000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | - | |||
0 In Stock Check Lead Time | 25 : $100.59080 Tray | Tray | Active | Pre-Regulator Module | 1 | 45V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 97.8% | Through Hole | 16-DIP Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | |||
0 In Stock Check Lead Time | 25 : $251.49000 Tray | Tray | Active | Pre-Regulator Module | 1 | 45V | 55V | 48V | - | - | - | 10.42A | 500 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 97.8% | Through Hole | 16-DIP Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - |