1.8V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,455 In Stock | 1 : $2.81000 Cut Tape (CT) 3,000 : $1.34700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 6-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
2,774 In Stock | 1 : $5.70000 Cut Tape (CT) 2,500 : $3.04500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
1,610 In Stock | 1 : $6.12000 Cut Tape (CT) 500 : $3.83592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
23,774 In Stock | 1 : $2.74000 Cut Tape (CT) 3,000 : $1.31250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 200mA | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 8-SMD | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | - | - | |||
301 In Stock | 1 : $8.58000 Cut Tape (CT) 250 : $6.12680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 1.8V | - | - | - | 6A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
28,905 In Stock 5,000 Factory | 1 : $2.41000 Cut Tape (CT) 5,000 : $1.15500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.8V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
16,571 In Stock | 1 : $2.74000 Cut Tape (CT) 3,000 : $1.31250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 50mA | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 8-SMD | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | - | - | |||
1,990 In Stock 5,000 Factory | 1 : $2.88000 Cut Tape (CT) 500 : $1.70660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.8V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
447 In Stock | 1 : $8.63000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.8V | - | - | - | 1A | 1.8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
111 In Stock | 1 : $13.10000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.8V | - | - | - | 2A | 3.6 W | - | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | - | - | |||
88 In Stock | 1 : $23.40000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 1.8V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 87% | Surface Mount | 8-SMD Module | 0.43" L x 0.43" W x 0.13" H (11.0mm x 11.0mm x 3.2mm) | - | - | - | - | |||
129 In Stock 516 Factory | 1 : $2.80000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.8V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
129 In Stock 387 Factory | 1 : $3.43000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.8V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 | |||
3,000 In Stock | 1 : $2.53000 Cut Tape (CT) 3,000 : $1.17300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 1.8V | 6V | 1.8V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
3,000 In Stock | 1 : $2.53000 Cut Tape (CT) 3,000 : $1.17300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 1.8V | 6V | 1.8V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
3,000 In Stock | 1 : $2.50000 Cut Tape (CT) 3,000 : $1.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 1.8V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 85°C | 86% | Surface Mount | 6-TDFN Exposed Pad | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | CL-2025-03 | Enable, Active High | - | - | |||
5,997 In Stock | 1 : $2.28000 Cut Tape (CT) 3,000 : $1.26000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
3,995 In Stock | 1 : $2.70000 Cut Tape (CT) 2,000 : $2.16342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | - | 600mA | - | - | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
2,981 In Stock | 1 : $2.50000 Cut Tape (CT) 3,000 : $1.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 1.8V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 85°C | 86% | Surface Mount | 6-TDFN Exposed Pad | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | CL-2025-03 | Enable, Active High | - | - | |||
985 In Stock 9,000 Factory | 1 : $3.26000 Cut Tape (CT) 3,000 : $1.74300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 1.6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 9-USIP | - | - | - | |||
2,385 In Stock | 1 : $3.54000 Cut Tape (CT) 2,500 : $1.89000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 1A, 1A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
129 In Stock | 1 : $3.96000 Cut Tape (CT) 500 : $2.48104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 1A, 1A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
1,114 In Stock | 1 : $6.86000 Cut Tape (CT) 4,000 : $4.08000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 1.8V | - | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
35 In Stock | 1 : $231.10000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 420V | 1.8V | - | - | - | 50A | 250 W | - | ITE (Commercial) | OVP | -20°C ~ 100°C | 80% | Through Hole | Module | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | - | - | - | - | |||
36 In Stock | 1 : $399.19000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 420V | 1.8V | - | - | - | 120A | 600 W | - | ITE (Commercial) | Remote On/Off, OCP, OVP | -20°C ~ 100°C | 80% | Through Hole | Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - |