1.5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $2.70000 Cut Tape (CT) 2,000 : $2.16342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.5V | - | - | - | 600mA | - | - | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
115 In Stock | 1 : $2.63000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
300 In Stock | 1 : $2.24000 Cut Tape (CT) 300 : $4.23733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 1A | 1.5 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 76% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
2,116 Marketplace | 221 : $1.36000 Bulk | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.5V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 6-PowerTDFN Module | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | 6-MLP (4x2.5) | - | - | - | |||
1,312 In Stock | 1 : $1.71000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.5V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 83% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
248 In Stock 10,000 Factory | 1 : $3.73000 Cut Tape (CT) 250 : $2.60468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.5V | - | - | - | 1.6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 9-USIP | - | - | - | |||
601 In Stock 2,500 Marketplace 10,000 Factory | 1 : $2.95000 Cut Tape (CT) 250 : $1.99980 Tape & Reel (TR) 210 : $1.43000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.3V | 4.8V | 1.5V | - | - | - | 600mA | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-SMD Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 8-uSIP (2.9x2.3) | Enable, Active High | - | - | |||
42 In Stock | 1 : $3.45000 Tray | - | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 24V | 1.5V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | Through Hole | 3-SIP Module | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | - | - | - | - | ||
90 In Stock | 1 : $5.48000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 28V | 1.5V | - | - | - | 500mA | 750 mW | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 77% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | EN | 55024 | |||
49 In Stock | 1 : $6.06000 Tray | - | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 36V | 1.5V | - | - | - | 1A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | Through Hole | 3-SIP Module | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | - | - | - | - | ||
27 In Stock | 1 : $8.65000 Bulk | Bulk | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 63% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | - | Enable, Active High | - | - | |||
40 In Stock | 1 : $11.94000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 2A | - | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
300 In Stock | 1 : $1.77000 Cut Tape (CT) 300 : $3.38627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear Regulator Replacement | 1 | 4.75V | 28V | 1.5V | - | - | - | 500mA | 750 mW | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
96 In Stock | 1 : $3.80000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 28V | 1.5V | - | - | - | 500mA | 75 mW | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | 62368-1 | |||
86 In Stock | 1 : $4.70000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.5V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | CB | 62368-1 | |||
86 In Stock | 1 : $4.70000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.5V | - | - | - | 2A | 3 W | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 82% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | - | 62368-1 | |||
32 In Stock | 1 : $3.53000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 28V | 1.5V | - | - | - | 500mA | 750 mW | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
41 In Stock | 1 : $5.10000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | - | 1A | 1.5 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 76% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE | - | |||
34 In Stock | 1 : $7.35000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 1.5V | - | - | - | 1A | 2 W | - | ITE (Commercial) | SCP | -40°C ~ 60°C | 78% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
62 In Stock | 1 : $54.54000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 1.5V | - | - | - | 25A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm) | - | - | - | - | |||
13 In Stock | 1 : $60.52000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 1.5V | - | - | - | 40A | 120 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm) | - | - | - | - | |||
5 In Stock | 1 : $134.80000 Box | Box | Obsolete | Isolated Module | 1 | 36V | 76V | 1.5V | - | - | - | 50A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.33" H (57.9mm x 36.8mm x 8.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $9.17000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.5V | - | - | - | 1A | 1.5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
19 In Stock | 1 : $13.45000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.5V | - | - | - | 2A | 3 W | - | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 32 : $2.29969 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 1.5V | - | - | - | 500mA | 750 mW | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 76% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 |