1.2V DC DC Converters

Results: 276
Manufacturer
ARTESYN / Advanced EnergyBel Fuse Inc.Bel Power SolutionsCosel USA, Inc.Delta ElectronicsDelta Electronics/CyntecFlex Power ModulesGAPTEC ElectronicMicrochip TechnologyMonolithic Power Systems Inc.Murata ElectronicsMurata Power Solutions Inc.
Series
-0RCB-60T0RCY-85T0RCY-C0T0RCY-C2T0RQB-72TAEO (100W)AEO (66W)AEO40 (66W)ALD15 (35W)ALD25 (60W)AM80A (240W)
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
Intermediate Bus ConverterIsolated ModuleLinear Regulator ReplacementNon-Isolated PoL ModuleNon-Isolated PoL Module, Conformal CoatedNon-Isolated PoL Module, Digital
Number of Outputs
124
Voltage - Input (Min)
1.8V2V2.3V2.4V2.5V2.7V2.95V3V3.1V3.5V4V4.3V
Voltage - Input (Max)
3.65V4.8V5.5V6V6.5V10V12V13V13.2V15V16V18V24V32V
Voltage - Output 2
1.8V2.5V3.3V-
Voltage - Output 3
3.3V-
Voltage - Output 4
2.5V-
Current - Output (Max)
50mA150mA150mA, 150mA200mA400mA500mA600mA600mA, 500mA700mA1A1A, 1.5A, 2A, 2.5A1.2A
Power (Watts)
240 mW450 mW480 mW1 W1.2 W2 W2.4 W3 W3.6 W4.2 W4.8 W6 W
Voltage - Isolation
1.5 kV2 kV2.25 kV
Applications
-ITE (Commercial)
Features
-Adjustable OutputAdjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Remote On/Off, Standby OutputI2C Interface, Remote On/Off, Remote SenseOCP, OTP, OVP, SCPOCP, OTP, OVP, SCP, UVLOOCP, OTP, OVP, UVLOOCP, OTP, SCP, UVLO
Operating Temperature
-45°C ~ 120°C (With Derating)-40°C ~ 100°C-40°C ~ 100°C (With Derating)-40°C ~ 105°C-40°C ~ 105°C (With Derating)-40°C ~ 107°C-40°C ~ 114°C (With Derating)-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 120°C (With Derating)-40°C ~ 121°C-40°C ~ 123°C
Efficiency
57%59%63%65%68%74%75%78%79%80%80.5%81%
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough HoleThrough Hole, Right Angle
Package / Case
3-SIP Module4-SIP Module4-SMD Module5-SIP Module5-SMD Module6-SMD Module6-TDFN Exposed Pad7-DIP Module, 1/4 Brick7-SMD Module8-DIP Module8-DIP Module, 1/16 Brick8-DIP Module, 1/4 Brick
Size / Dimension
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)0.11" L x 0.10" W x 0.04" H (2.8mm x 2.6mm x 1.1mm)0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Supplier Device Package
8-uSIP (2.9x2.3)9-USIP9-USP-B01 (3.2x2.5)10-QFN (2x2)10-uSIP (2.5x2)12-QFN (3x2.5)13-LGA (15x15)14-TDFN (3x3.5)15-QFN (3x4)23-B0QFN (3.5x4)45-LGA (10x10)59-QFN (10x12)
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CBCB, CE, CSA, cTUVus, cURus, EN, ULCB, CSA, IEC, TUV, ULCECE, TUV, ULCSA, TUV, ULcUL, ULcURus
Standard Number
60950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
276Results
Applied FiltersRemove All

Showing
of 276
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
FS1406-xxxx-AS
FS1406-1200-AS
DC DC CONVERTER 1.2V
TDK Corporation
805
In Stock
1 : $8.33000
Cut Tape (CT)
250 : $5.60320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
1.2V
-
-
-
6A
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
-
59,444
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.96250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
1.2V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
15,280
In Stock
1 : $2.68000
Cut Tape (CT)
3,000 : $1.22442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
TPSM828211SILR (primary)
TPSM828221SILR
5.5-V INPUT, 2-A STEP-DOWN MODUL
Texas Instruments
2,979
In Stock
1 : $2.81000
Cut Tape (CT)
3,000 : $1.41047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
1.2V
-
-
-
2A
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 125°C
95%
-
-
Surface Mount
10-TFDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
10-uSIP (2.5x2)
-
-
-
TPSM828211SILR (primary)
TPSM828211SILR
5.5-V INPUT, 1-A STEP-DOWN MODUL
Texas Instruments
5,677
In Stock
1 : $2.82000
Cut Tape (CT)
3,000 : $1.28851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
1.2V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 125°C
95%
-
-
Surface Mount
10-TFDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
10-uSIP (2.5x2)
-
-
-
2-uSIP
TPS82675SIPT
DC DC CONVERTER 1.2V 0.72W
Texas Instruments
1,061
In Stock
1 : $2.95000
Cut Tape (CT)
250 : $1.99980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
4.8V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-SMD Module
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
8-uSIP (2.9x2.3)
Enable, Active High
-
-
3,834
In Stock
1 : $3.11000
Cut Tape (CT)
3,000 : $1.56091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
5.5V
1.2V
-
-
-
1.6A
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
9-SMD Module
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
9-USIP
-
-
-
23 B0QFN
TPSM82864AA0HRDMR
2.4-V TO 5.5-V INPUT, 4-A THIN S
Texas Instruments
3,117
In Stock
1 : $5.09000
Cut Tape (CT)
3,000 : $2.55227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
1.2V
-
-
-
4A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
96%
-
-
Surface Mount
23-PowerLFQFN Module
0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm)
23-B0QFN (3.5x4)
Enable, Active High
-
-
23 B0QFN
TPSM82866AA0HRDMR
2.4-V TO 5.5-V INPUT, 6-A THIN S
Texas Instruments
5,701
In Stock
1 : $6.16000
Cut Tape (CT)
3,000 : $3.08959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
1.2V
-
-
-
6A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
96%
-
-
Surface Mount
23-PowerLFQFN Module
0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm)
23-B0QFN (3.5x4)
Enable, Active High
-
-
FS1406-xxxx-AL
FS1406-1200-AL
DC DC CONVERTER 1.2V
TDK Corporation
1,842
In Stock
1 : $6.67000
Cut Tape (CT)
4,000 : $3.54403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
1.2V
-
-
-
6A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
-
TSR 1-2412
TSR 1-2412
DC DC CONVERTER 1.2V 1.2W
Traco Power
322
In Stock
1 : $9.17000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.2V
-
-
-
1A
1.2 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
74%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
13,638
In Stock
1 : $1.45000
Cut Tape (CT)
5,000 : $0.86250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
TPS8267xSIPxx
TPS82674SIPT
DC DC CONVERTER 1.2V 0.72W
Texas Instruments
577
In Stock
1 : $2.05000
Cut Tape (CT)
250 : $1.43436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
4.8V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-SMD Module
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
8-uSIP (2.9x2.3)
Enable, Active High
-
-
2-uSIP
TPS82675SIPR
DC DC CONVERTER 1.2V 0.72W
Texas Instruments
2,880
In Stock
1 : $2.46000
Cut Tape (CT)
3,000 : $1.12489
Tape & Reel (TR)
251 : $1.20000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Non-Isolated PoL Module
1
2.3V
4.8V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-SMD Module
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
8-uSIP (2.9x2.3)
Enable, Active High
-
-
2,015
In Stock
1 : $2.68000
Cut Tape (CT)
3,000 : $1.22442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
2-uSIP
TPS82674SIPR
DC DC CONVERTER 1.2V 0.72W
Texas Instruments
4,660
In Stock
1 : $2.71000
Cut Tape (CT)
3,000 : $1.24079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
4.8V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-SMD Module
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
8-uSIP (2.9x2.3)
Enable, Active High
-
-
1,534
In Stock
1 : $2.84000
Cut Tape (CT)
5,000 : $1.37037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 125°C (With Derating)
-
Automotive
AEC-Q100
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
2-uSIP
TPS82677SIPT
DC DC CONVERTER 1.2V 0.72W
Texas Instruments
750
In Stock
1 : $2.95000
Cut Tape (CT)
250 : $1.99980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
4.8V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-SMD Module
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
8-uSIP (2.9x2.3)
Enable, Active High
-
-
INNOLINE R-78B-2.0
R-78B1.2-2.0
DC DC CONVERTER 1.2V
Recom Power
114
In Stock
210
Factory
1 : $11.94000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
32V
1.2V
-
-
-
2A
-
-
ITE (Commercial)
OTP, SCP
-40°C ~ 70°C
87%
-
-
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
-
-
CL-2025-03
XCL232B121KR-G
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
2,987
In Stock
1 : $2.38000
Cut Tape (CT)
3,000 : $1.09080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
1.2V
-
-
-
150mA
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 85°C
86%
-
-
Surface Mount
6-TDFN Exposed Pad
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
CL-2025-03
Enable, Active High
-
-
MUN3C1BR6-SB
MUN3C1BR6-SB
0.6A 5VIN INDUCTOR-INTEGRATED DC
Delta Electronics/Cyntec
955
In Stock
4,000
Factory
1 : $2.70000
Cut Tape (CT)
2,000 : $2.16342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
Enable, Active High
-
-
MYRGP080060W21RF
MYRGP120060W21RC
0.6A, NON-ISOLATED POL DC/DC CON
Murata Power Solutions Inc.
5,464
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
3,000
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Isolated PoL Module
1
1.8V
6V
1.2V
-
-
-
150mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
2,999
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $1.17300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Non-Isolated PoL Module
1
1.8V
6V
1.2V
-
-
-
150mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
2,500
In Stock
1 : $3.27000
Cut Tape (CT)
2,500 : $1.63882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
5.5V
1.2V
-
-
-
1A
1.2 W
-
ITE (Commercial)
-
-40°C ~ 150°C
-
-
-
Surface Mount, Wettable Flank
15-PowerLFQFN Module
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
15-QFN (3x4)
-
-
-
Showing
of 276

1.2V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.