DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : $100.52000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 1.05A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
20 In Stock | 1 : $125.80000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 1.05A | 50 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $123.97000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 1.05A | 50 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | - | - | |||
0 In Stock Check Lead Time | 1 : $103.54000 Tray | Tray | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 1.05A | 50 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 15 : $123.80000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 1.05A | 50 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE, cURus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $326.71000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $342.21000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $343.16000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $344.19000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $348.12000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $349.24000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $349.33000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $349.33000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $351.02000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $351.90000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $351.95000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $351.95000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $353.59000 Bulk | Bulk | Active | Isolated Module | 1 | 21V | 32V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $380.97000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $445.45000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $572.65000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $572.89000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $578.89000 Bulk | Bulk | Active | Isolated Module | 1 | 21V | 32V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $581.68000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $965.30000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - |