0.9 ~ 2.5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,601 In Stock | 1 : $12.16000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | |||
103 In Stock | 1 : $12.16000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | |||
252 In Stock | 1 : $12.16000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | |||
0 In Stock | 1 : $1.00000 Bulk 1 : $12.16000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | |||
0 In Stock | 250 : $11.05500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | |||
0 In Stock | 250 : $11.05500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 6A | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 7A | 17 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 7A | 17 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 92% | Surface Mount | 7-SMD Module | 0.70" L x 0.65" W x 0.32" H (17.8mm x 16.5mm x 8.1mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 7A | 17 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 3A | 8 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 7-SMD Module | 0.78" L x 0.70" W x 0.32" H (19.7mm x 17.8mm x 8.1mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 3A | 8 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 3A | 8 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 7-SMD Module | 0.78" L x 0.70" W x 0.32" H (19.7mm x 17.8mm x 8.1mm) | Enable, Active High |