0.6 ~ 1.8V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
636 In Stock | 1 : $16.35000 Cut Tape (CT) 140 : $13.87136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 18A | 32 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
730 In Stock | 1 : $34.06000 Cut Tape (CT) 160 : $28.81656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 60A | 108 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 150°C (With Derating) | 93.6% | Surface Mount | 84-BLGA Module | 0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
499 In Stock | 1 : $61.54000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 1.8V | - | - | - | 30A | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
235 In Stock | 1 : $74.17000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 18A, 18A | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - | |||
305 In Stock | 1 : $81.59000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 18A, 18A | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - | |||
1,131 In Stock | 1 : $86.67000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
1,552 In Stock | 1 : $86.67000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
1,318 In Stock | 1 : $92.53000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
814 In Stock | 1 : $95.32000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
261 In Stock | 1 : $101.77000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
975 In Stock | 1 : $72.61000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 18A, 18A | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | 144-LGA (16x16) | - | - | - | |||
550 In Stock | 1 : $16.92000 Cut Tape (CT) 140 : $14.31800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 18A | 32 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.6% | Surface Mount | 32-BLGA Module | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
480 In Stock | 1 : $34.06000 Cut Tape (CT) 320 : $28.29263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 1.8V | - | - | - | 60A | 108 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 150°C (With Derating) | 93.6% | Surface Mount | 84-BLGA Module | 0.98" L x 0.55" W x 0.28" H (25.0mm x 14.0mm x 7.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
80 In Stock | 1 : $168.87000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -55°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
1,350 In Stock | 1 : $10.29000 Cut Tape (CT) 250 : $7.35216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 1.8V | - | - | - | 12A | - | ITE (Commercial) | Adjustable Output, I²C Interface, Load Sharing, PMBus™ | -40°C ~ 125°C | - | Surface Mount | 22-PowerLGA Module | 0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm) | 22-LGA-SiP (5.8x4.9) | - | - | - | |||
67 In Stock | 1 : $116.68000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
148 In Stock | 1 : $121.71000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
738 In Stock | 1 : $6.80000 Cut Tape (CT) 1,000 : $5.43900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 1.8V | - | - | - | 5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 92% | Surface Mount | 25-BQFN Exposed Pad, Module | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | 25-QFN (6x6) | Enable, Active High | - | - | ||
130 In Stock | 1 : $58.16000 Cut Tape (CT) 65 : $52.70738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 90A | 162 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -40°C ~ 150°C (With Derating) | 94.3% | Surface Mount | 26-SMD Module | 2.00" L x 0.75" W x 0.39" H (50.8mm x 19.1mm x 10.0mm) | - | - | CB, CSA, IEC, TUV, UL | 62368-1 | |||
128 In Stock | 1 : $72.75000 Cut Tape (CT) 65 : $65.93185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 120A | 216 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -45°C ~ 125°C (With Derating) | 93.2% | Surface Mount | 28-SMD Module | 2.00" L x 0.75" W x 0.43" H (50.8mm x 19.1mm x 10.8mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
63 In Stock | 1 : $71.98000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 18A, 18A | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - | |||
45 In Stock | 1 : $18.90000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 1.2A, 1.2A, 1.2A, 1.2A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | - | |||
90 In Stock | 1 : $98.97000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 18A, 18A | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - | |||
28 In Stock | 1 : $59.68000 Cut Tape (CT) 65 : $54.62585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 90A | 162 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -40°C ~ 150°C (With Derating) | 94.3% | Through Hole | 26-DIP Module | 2.00" L x 0.75" W x 0.39" H (50.8mm x 19.1mm x 10.0mm) | - | - | CB, CSA, IEC, TUV, UL | 62368-1 | |||
37 In Stock | 1 : $72.75000 Cut Tape (CT) 65 : $65.93185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 120A | 216 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -45°C ~ 125°C (With Derating) | 93.2% | Through Hole | 28-DIP Module | 2.00" L x 0.75" W x 0.41" H (50.8mm x 19.1mm x 10.4mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 |