Finder Relays, Inc. Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,829 In Stock | 1 : $6.63000 Bulk | - | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
2,064 In Stock | 1 : $6.63000 Bulk | - | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
693 In Stock | 1 : $6.63000 Bulk | - | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 55 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
6,528 In Stock | 1 : $6.92000 Tube | - | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
1,321 In Stock | 1 : $6.92000 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
121 In Stock | 1 : $8.08000 Box | - | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
419 In Stock | 1 : $8.26000 Bulk | - | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 38.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
195 In Stock | 1 : $9.24000 Box | - | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 12 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
248 In Stock | 1 : $9.59000 Bulk | - | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
287 In Stock | 1 : $9.67000 Bulk | - | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
249 In Stock | 1 : $10.27000 Tube | - | Tube | Active | Through Hole | 60VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 42 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
1,032 In Stock | 1 : $10.47000 Bulk | - | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 8.4 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 96 VAC | 24 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
647 In Stock | 1 : $11.58000 Bulk | - | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
357 In Stock | 1 : $12.15000 Bulk | - | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 7 A | 250VAC - Max | 1750VA | 40 mA | Non Latching | Mechanical Indicator, Test Button | Plug In | - | - | 19.2 VDC | 4.8 VDC | 9 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
307 In Stock | 1 : $12.35000 Bulk | - | Bulk | Active | Socketable | 230VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 5 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 184 VAC | 46 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
353 In Stock | 1 : $15.65000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 11 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | - | - | |||
1,143 In Stock | 1 : $17.23000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 10.4 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
260 In Stock | 1 : $17.44000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 22.2 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 12 ms | 12 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus EAC, RINA, UKCA, VDE | General Purpose | - | - | |||
1,032 In Stock | 1 : $17.86000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
505 In Stock | 1 : $19.42000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
148 In Stock | 1 : $19.52000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 11 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | - | - | |||
277 In Stock | 1 : $20.13000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 20 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 15 ms | 12 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
1,395 In Stock | 1 : $21.60000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 19.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
201 In Stock | 1 : $21.70000 Bulk | - | Bulk | Active | DIN Rail | 125VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 5 ms | 6 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
141 In Stock | 1 : $22.93000 Bulk | - | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - |