3VDC Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,148 In Stock | 1 : $1.35000 Tray | - | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,604 In Stock | 1 : $4.13000 Bulk | - | Bulk | Active | Through Hole | 3VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
3,139 In Stock | 1 : $5.02000 Tube | - | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.15 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
2,228 In Stock | 1 : $8.72000 Bulk | - | Bulk | Active | Through Hole | 3VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 67 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,462 In Stock | 1 : $9.72000 Bulk | - | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 67 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 2.1 VDC | - | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,168 In Stock | 1 : $1.09000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
771 In Stock | 1 : $1.23000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 272.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
9,620 In Stock | 1 : $1.39000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
1,078 In Stock | 1 : $1.68000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 5 A | 300VAC, 150VDC - Max | 1500VA, 750W | 150 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
519 In Stock | 1 : $1.69000 Tray | - | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
649 In Stock | 1 : $2.20000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 176.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
176 In Stock | 1 : $4.31000 Tube | - | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 66.7 mA | Non Latching | - | PC Pin | - | - | 2.25 VDC | 0.3 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
318 In Stock | 1 : $6.46000 Bulk | - | Bulk | Active | Through Hole | 3VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 125VDC - Max | 1500VA, 625W | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,500 In Stock | 1 : $6.75000 Bulk | - | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 67 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR, VDE | General Purpose | - | - | |||
325 In Stock | 1 : $7.07000 Box | - | Box | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
1,019 In Stock | 1 : $7.64000 Tube | - | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 200 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 2.1 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
839 In Stock | 1 : $7.73000 Box | - | Box | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 66.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.1 VDC | - | 10 ms | 8 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
2,696 In Stock | 1 : $1.07000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
3,089 In Stock | 1 : $1.39000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 130.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
1,293 In Stock | 1 : $1.61000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
3,763 In Stock 700 Factory | 1 : $3.06000 Tray | - | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
2,195 In Stock | 1 : $3.92000 Bulk | - | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
993 In Stock | 1 : $4.26000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 200 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
268 In Stock | 1 : $4.58000 Tray | - | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
515 In Stock | 1 : $4.98000 Tray | - | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 66.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 2.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |