208VAC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
684 In Stock | 1 : $2.50000 Tray | Tray | Active | Chassis Mount | 208VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
465 In Stock | 1 : $2.79000 Tray | Tray | Active | Chassis Mount | 208VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
136 In Stock | 1 : $17.92000 Bulk | Bulk | Active | Chassis Mount | 208VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 19.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 166.4 VAC | 20.8 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
210 In Stock | 1 : $26.95000 Bulk | Bulk | Active | Chassis Mount | 208VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 19.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 166.4 VAC | 20.8 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
205 In Stock | 1 : $4.90000 Box | Box | Active | Chassis Mount | 208VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
155 In Stock | 1 : $15.13000 Box | Box | Active | Chassis Mount | 208VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | - | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | - | 41.6 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
232 In Stock | 1 : $25.49000 Bulk | Bulk | Active | Chassis Mount | 208VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 19.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 166.4 VAC | 20.8 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
4 In Stock | 1 : $80.31000 Box | Box | Obsolete | Chassis Mount | 208VAC | SPST-NO (1 Form A) | 30 A | 600VAC - Max | 18000VA | - | Non Latching | - | Screw Terminal | - | - | - | - | - | - | -30°C ~ 50°C | - | CE, CSA, UL | General Purpose | - | - | |||
8 In Stock | 1 : $116.12000 Box | Box | Obsolete | Chassis Mount | 208VAC | SPDT (1 Form C) | 30 A | 600VAC - Max | 18000VA | - | Non Latching | - | Screw Terminal | - | - | - | - | - | - | -30°C ~ 50°C | - | CE, CSA, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 240 : $20.33333 Bulk | Bulk | Active | Chassis Mount | 208VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 19.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 166.4 VAC | 20.8 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $2.89724 Box | Box | Active | Chassis Mount | 208VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $2.91284 Box | Box | Active | Chassis Mount | 208VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : $8.78090 Box | Box | Active | Chassis Mount | 208VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | - | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | - | 41.6 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : $9.95860 Bag | Bag | Active | Chassis Mount | 208VAC | DPDT (2 Form C) | 30 A | 330VAC, 36VDC - Max | 9900VA, 1080W | 57.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 166 VAC | 62 VAC | 25 ms | 15 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
0 In Stock | 10 : $17.81600 Bulk | Bulk | Obsolete | Socketable | 208VAC | DPDT (2 Form C) | 16 A | 400VAC - Max | 6400VA | - | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 166.4 VAC | 41.6 VAC | 11 ms | 4 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
0 In Stock | 10 : $19.35200 Bulk | Bulk | Obsolete | Socketable | 208VAC | 3PDT (3 Form C) | 16 A | 400VAC - Max | 6400VA | - | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 166.4 VAC | 41.6 VAC | 11 ms | 4 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 150 : $24.45007 Bulk | Bulk | Active | Chassis Mount | 208VAC | 3PDT (3 Form C) | 10 A | 240VAC - Max | 2400VA | 13 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | - | Class B | 176.8 VAC | - | 15 ms | 10 ms | -45°C ~ 45°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 150 : $50.70707 Bulk | Bulk | Active | Socketable | 208VAC | DPDT (2 Form C) | 10 A | 240VAC - Max | 2400VA | 9.6 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 176.8 VAC | - | 15 ms | 10 ms | -45°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock | 40 : $66.67625 Bulk | Bulk | Obsolete | Chassis Mount | 208VAC | DPST-NO (2 Form A) | 25 A | 600VAC, 125VDC - Nom | - | 41.7 mA | Non Latching | - | Screw Terminal | - | Class B | 176.8 VAC | 20.8 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
0 In Stock | 1 : $82.58000 Box | Box | Obsolete | Chassis Mount | 208VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | - | Non Latching | - | Screw Terminal | - | - | - | - | - | - | -30°C ~ 50°C | - | CE, CSA, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $153.06000 Box | Box | Active | Socketable | 208VAC | DPDT (2 Form C) | 10 A | 240VAC - Nom | 2400VA | - | Non Latching | Lighted Indicator | Plug In, 11 Pin (Octal) | - | - | - | - | - | - | -20°C ~ 55°C | - | CSA, cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $191.33000 Box | Box | Active | Socketable | 208VAC | SPDT (1 Form C) | 10 A | 240VAC - Nom | 2400VA | - | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | - | - | -20°C ~ 55°C | - | CSA, cURus | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 208VAC | DPDT (2 Form C) | 20 A | 600VAC, 125VDC - Nom | - | 41.7 mA | Non Latching | - | Screw Terminal | - | Class B | 176.8 VAC | 20.8 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - |