Showing
of 173
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
MY4-DCzz(S)
MY4 DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
856
In Stock
789
Factory
1 : $10.96000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
609
In Stock
2,458
Factory
1 : $10.96000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-02-DC24
MY4-02-DC24
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
689
In Stock
189
Factory
1 : $14.07000
Tray
Tray
ActiveThrough Hole24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4Z DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
172
In Stock
367
Factory
1 : $19.56000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4(Z)N-DC2xS)
MY4N-D2 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
2,539
In Stock
914
Factory
1 : $21.08000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-ACzz(S)
MY4 AC110/120 (S)
RELAY GEN PURPOSE 4PDT 3A 120V
Omron Automation and Safety
593
In Stock
1,324
Factory
1 : $11.23000
Bulk
Bulk
ActiveSocketable120VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max8.4 mANon Latching-Plug In--96 VAC36 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
1,360
In Stock
432
Factory
1 : $27.57000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-ACzz(S)
MY4 AC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
73
In Stock
395
Factory
1 : $10.96000
Bulk
Bulk
ActiveSocketable24VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max46 mANon Latching-Plug In--19.2 VAC7.2 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4(Z)N-DC2xS)
MY4N DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
56
In Stock
2,346
Factory
1 : $12.14000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingLighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-02-DC12
MY4-02-DC12
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
83
In Stock
1 : $12.68000
Bulk
Bulk
ActiveThrough Hole12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon Latching-PC Pin--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4IN DC24 (S)
MY4IN DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
61
In Stock
179
Factory
1 : $13.44000
Tray
Tray
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingLighted Indicator, Test ButtonPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4N AC110/120 (S)
MY4N AC110/120 (S)
RELAY GEN PURPOSE 4PDT 3A 120V
Omron Automation and Safety
58
In Stock
4,886
Factory
1 : $13.44000
Tray
Tray
ActiveSocketable120VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max8.4 mANon LatchingLighted IndicatorPlug In--96 VAC36 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY2N AC24 (S)
MY4ZN DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
12
In Stock
1,484
Factory
1 : $21.08000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingLighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4N1 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
32
In Stock
1 : $12.09000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingLighted Indicator, Reverse Coil PolarityPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4IN-DC12-(S)
MY4IN DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
37
In Stock
132
Factory
1 : $12.11000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon LatchingLighted Indicator, Test ButtonPlug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY Series
MY4-02-AC50
RELAY GEN PURPOSE 4PDT 3A 50V
Omron Automation and Safety
26
In Stock
1 : $14.49000
Bulk
Bulk
ActiveThrough Hole50VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max22 mANon Latching-PC Pin--40 VAC15 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4(Z)N-DC2xS)
MY4N DC100/110 (S)
RELAY GEN PURPOSE 4PDT 3A 110V
Omron Automation and Safety
85
In Stock
812
Factory
1 : $14.65000
Bulk
Bulk
ActiveSocketable110VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max9 mANon LatchingLighted IndicatorPlug In--88 VDC11 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4ZN AC48/50 (S)
MY4N AC6 (S)
RELAY GEN PURPOSE 4PDT 5A 6V
Omron Automation and Safety
27
In Stock
1 : $15.88000
Bulk
Bulk
ActiveSocketable6VAC4PDT (4 Form C)5 A250VAC-Non Latching-Plug In----20 ms20 ms-55°C ~ 70°C-General Purpose
64
In Stock
180
Factory
1 : $21.08000
Bulk
Bulk
ActiveSocketable120VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max8.4 mANon LatchingLighted IndicatorPlug In--96 VAC36 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4(Z)N-DC2xS)
MY4ZN DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
10
In Stock
77
Factory
1 : $21.08000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon LatchingLighted IndicatorPlug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
34
In Stock
1 : $24.32000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted Indicator, Test ButtonPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY Series
MY4ZIN DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
35
In Stock
522
Factory
1 : $24.32000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingLighted Indicator, Test ButtonPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
29
In Stock
11
Factory
1 : $24.32000
Bulk
Bulk
ActiveSocketable240VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max4.2 mANon LatchingLighted IndicatorPlug In--192 VAC72 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
8
In Stock
12
Factory
1 : $24.32000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted Indicator, Reverse Coil Polarity, Test ButtonPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
16
In Stock
262
Factory
1 : $29.19000
Bulk
Bulk
ActiveSocketable120VAC4PDT (4 Form C)3 A250VAC, 125VDC - Max8.4 mANon LatchingLighted Indicator, RC CircuitPlug In--96 VAC36 VAC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
Showing
of 173

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.