Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : $34.05000 Tray | Tray | Active | Socketable | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 52 mA | Latching, Dual Coil | - | Plug In | - | - | 19.2 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
58 In Stock 78 Factory | 1 : $31.62000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 110 mA | Latching, Dual Coil | - | Plug In | - | - | 9.6 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
6 In Stock 261 Factory | 1 : $31.62000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 110 mA | Latching, Dual Coil | - | Plug In | - | - | 9.6 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
9 In Stock 3,037 Factory | 1 : $63.57000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 5.6 mA | Latching, Dual Coil | - | Plug In | - | - | 96 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | - | General Purpose | |||
14 In Stock 41 Factory | 1 : $88.25000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 26.4 mA | Latching, Dual Coil | - | Plug In | - | - | 19.2 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | - | General Purpose | |||
2 In Stock | 1 : $98.48000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 5.6 mA | Latching, Dual Coil | - | Plug In | - | - | 96 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | - | General Purpose | |||
2 In Stock | 1 : $31.62000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 52 mA | Latching, Dual Coil | - | PC Pin | - | - | 19.2 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
0 In Stock Check Lead Time | 1 : $31.62000 Bulk | Bulk | Active | Socketable | 48VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 27 mA | Latching, Dual Coil | - | Plug In | - | - | 38.4 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
5 In Stock | 1 : $59.08000 Bulk | Bulk | Active | Socketable | 100VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 6.9 mA | Latching, Dual Coil | - | Plug In | - | - | 80 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | - | General Purpose | |||
0 In Stock Check Lead Time | 1 : $33.27000 Bulk | Bulk | Active | Socketable | 6VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 216 mA | Latching, Dual Coil | - | Plug In | - | - | 4.8 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
0 In Stock Check Lead Time | 1 : $48.04000 Bulk | Bulk | Active | Socketable | 48VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 27 mA | Latching, Dual Coil | - | Plug In | - | - | 38.4 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | - | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 100VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 6.9 mA | Non Latching | - | PC Pin | - | - | 80 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 110 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | - | 15 ms | 15 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 110VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | - | Non Latching | - | PC Pin | - | - | 88 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VAC | DPDT (2 Form C) | 3 A | 250VAC, 125VDC - Max | 56 mA | Non Latching | - | PC Pin | - | - | 9.6 VAC | - | 30 ms | 30 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | General Purpose |