Showing
1 - 25
of 554
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
J115F2L
J115F21AL9VDCS.6
RELAY GEN PURPOSE SPST 40A 9V
CIT Relay and Switch
0
In Stock
600 : $1.56045
Tube
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max66.7 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F6.75 VDC0.9 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2L
J115F21AL12VDCS.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
0
In Stock
600 : $1.56045
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21A12VDCS.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
0
In Stock
600 : $1.56045
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21A9VDCS.6
RELAY GEN PURPOSE SPST 40A 9V
CIT Relay and Switch
0
In Stock
600 : $1.56045
Tube
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max66.7 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F6.75 VDC0.9 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21A24VDCS.6
RELAY GEN PURPOSE SPST 40A 24V
CIT Relay and Switch
0
In Stock
600 : $1.60590
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max25 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2L
J115F21AL24VDCS.6
RELAY GEN PURPOSE SPST 40A 24V
CIT Relay and Switch
0
In Stock
600 : $1.60590
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max25 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A12VDCS.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
0
In Stock
600 : $1.63620
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max50 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A24VDCS.6
RELAY GEN PURPOSE SPST 40A 24V
CIT Relay and Switch
0
In Stock
600 : $1.69680
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max25 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21C9VDCS.6
RELAY GEN PURPOSE SPDT 40A 9V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)40 A277VAC, 110VDC - Max66.7 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F6.75 VDC0.9 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A9VDCS.9
RELAY GEN PURPOSE SPST 40A 9V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max100 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21A48VDCS.6
RELAY GEN PURPOSE SPST 40A 48V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole48VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max12.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F36 VDC4.8 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A9VDCS.6
RELAY GEN PURPOSE SPST 40A 9V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max66.7 mANon Latching-PC PinSealed - FullyClass F6.75 VDC0.9 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21C12VDCS.6
RELAY GEN PURPOSE SPDT 40A 12V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)40 A277VAC, 110VDC - Max50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2L
J115F21CL9VDCS.6
RELAY GEN PURPOSE SPDT 40A 9V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)40 A277VAC, 110VDC - Max66.7 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F6.75 VDC0.9 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2L
J115F21AL48VDCS.6
RELAY GEN PURPOSE SPST 40A 48V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole48VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max12.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F36 VDC4.8 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2L
J115F21CL12VDCS.6
RELAY GEN PURPOSE SPDT 40A 12V
CIT Relay and Switch
0
In Stock
600 : $1.74225
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)40 A277VAC, 110VDC - Max50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2L
J115F21CL24VDCS.6
RELAY GEN PURPOSE SPDT 40A 24V
CIT Relay and Switch
0
In Stock
600 : $1.80285
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)40 A277VAC, 110VDC - Max25 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F2
J115F21C24VDCS.6
RELAY GEN PURPOSE SPDT 40A 24V
CIT Relay and Switch
0
In Stock
600 : $1.80285
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)40 A277VAC, 110VDC - Max25 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F18 VDC2.4 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A5VDCS.9
RELAY GEN PURPOSE SPST 40A 5V
CIT Relay and Switch
0
In Stock
600 : $1.81800
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max178.6 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A5VDCS.6
RELAY GEN PURPOSE SPST 40A 5V
CIT Relay and Switch
0
In Stock
600 : $1.81800
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max119 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F3L
J115F31AL12VDCS.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
0
In Stock
400 : $1.82608
Tray
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max50 mANon Latching-Quick Connect - 0.187"/0.250"Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F3
J115F31A12VDCS.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
0
In Stock
400 : $1.82608
Tray
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max50 mANon Latching-Quick Connect - 0.187"/0.250"Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
PTRD-1C-12S-OT3-X
PTRD-1C-12S-OT3-X
RELAY GEN PURPOSE SPDT 40A 12V
Picker Components
0
In Stock
300 : $1.84223
Tube
-
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)40 A300VAC, 110VDC - Max80 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms10 ms-55°C ~ 100°CSilver Cadmium Oxide (AgCdO)General Purpose
J115F1
J115F11A48VDCS.9
RELAY GEN PURPOSE SPST 40A 48V
CIT Relay and Switch
0
In Stock
600 : $1.84830
Tube
Tube
ActiveThrough Hole48VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max18.8 mANon Latching-PC PinSealed - FullyClass F36 VDC4.8 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1
J115F11A48VDCS.6
RELAY GEN PURPOSE SPST 40A 48V
CIT Relay and Switch
0
In Stock
600 : $1.84830
Tube
Tube
ActiveThrough Hole48VDCSPST-NO (1 Form A)40 A277VAC, 110VDC - Max12.5 mANon Latching-PC PinSealed - FullyClass F36 VDC4.8 VDC15 ms10 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 25
of 554

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.