General Purpose Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $10.05000 Box 10 : $16.92800 Box | Box Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.7 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 40 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
2,059 In Stock | 1 : $11.12000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
63 In Stock | 1 : $11.12000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
35 In Stock | 1 : $11.15000 Box 10 : $18.66500 Box | Box Box | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 20.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 17 VDC | 3 VDC | 6 ms | 18 µs | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | |||
7 In Stock | 1 : $11.67000 Bulk 10 : $20.51400 Bulk | Bulk Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 16 A | 250VAC | - | 16 mA | - | - | Spring Terminal | - | - | - | - | 5 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose | |||
15 In Stock | 1 : $11.70000 Bulk 10 : $21.28200 Bulk | Bulk Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC | - | - | Non Latching | Diode, Lighted Indicator | Spring Terminal | - | - | - | - | 7 ms | 4 ms | -40° ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | |||
6 In Stock 290 Factory | 1 : $12.02000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 21.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included, Test Button | Screw Terminal | - | - | 18 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | |||
4 In Stock | 1 : $12.07000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 21.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | |||
291 In Stock 180 Factory | 1 : $12.88000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | |||
78 In Stock | 1 : $12.88000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | |||
73 In Stock | 1 : $12.89000 Box 10 : $24.33300 Box | Box Box | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 22 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 18 VDC | 4 VDC | 7 ms | 16 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Tungsten (W) | - | General Purpose | |||
2 In Stock 2,000 Factory | 1 : $13.18000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 21.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included, Test Button | Spring Terminal | - | - | 18 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | |||
5 In Stock | 1 : $13.32000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | - | 21.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 18 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | |||
195 In Stock | 1 : $13.46000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | |||
202 In Stock | 1 : $13.46000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | |||
2,038 In Stock | 1 : $13.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
383 In Stock | 1 : $13.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
9 In Stock | 1 : $13.91000 Box | Box | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 5 VDC | 7 ms | 4 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose | |||
1,668 In Stock | 1 : $14.82000 Tube | Tube | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | - | 16.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | - | - | -20°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | |||
10 In Stock | 1 : $15.24000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 19.2 VDC | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
176 In Stock 280 Factory | 1 : $15.57000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 9 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose | |||
29 In Stock | 1 : $15.57000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 42 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose | |||
58 In Stock 80 Factory | 1 : $15.57000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose | |||
111 In Stock | 1 : $15.59000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 11 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | |||
8 In Stock | 1 : $15.59000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 22.2 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 12 ms | 12 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus EAC, NF, RINA, VDE | General Purpose |