Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,497 In Stock | 1 : $34.10000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
213 In Stock | 1 : $23.78000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 150 A | 60VDC - Max | 266.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5 In Stock | 1 : $149.64000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 100 A | 400VDC - Max | 417 mA | Non Latching | - | Wire Leads | Sealed - Fully | - | 9 VDC | 0.96 VDC | 50 ms | 30 ms | -40°C ~ 70°C | - | General Purpose | |||
23 In Stock | 1 : $34.10000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 320 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
9 In Stock | 1 : $34.10000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 213 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | General Purpose |