12VDC Power Relays, Over 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AHQSH124LM1F00G
AHQSH112DM2F00G
RELAY GEN PURPOSE SPST 16A 12V
Amphenol Anytek
1,514
In Stock
1 : $1.88000
Box
Tariff may apply if shipping to the United States
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
277VAC, 24VDC - Max
4432VA, 384W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9.6 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 105°C
Silver Alloy
-
General Purpose
-
-
RELAY GEN PURPOSE SPST 20A 12V
AZ576-1A-12D
RELAY GEN PURPOSE SPST 20A 12V
American Zettler
0
In Stock
Check Lead Time
1,000 : $1.24432
Box
-
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
277VAC, 30VDC - Max
5540VA, 510W
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
0.6 VDC
15 ms
8 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL
General Purpose
-
-
Showing
of 2

12VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.