12VDC Power Relays, Over 2 Amps

Results: 6
Manufacturer
American ZettlerTE Connectivity Potter & Brumfield Relays
Series
AZ2200T9A
Packaging
BoxBulk
Switching Voltage
277VAC - Max277VAC, 28VDC - Max
Load - Max Switching
8310VA8310VA, 840W
Coil Current
75 mA77 mA83 mA
Must Operate Voltage
9 VDC9.01 VDC
Release Time
10 ms15 ms
Contact Material
Silver Cadmium Oxide (AgCdO)Silver Tin Oxide (AgSnO)
Approval Agency
CUR, ULcURus
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
481
In Stock
3,123
Marketplace
25 : $3.62000
Bulk
1 : $6.88000
Bulk
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A277VAC - Max8310VA83 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURusGeneral Purpose--
0
In Stock
116
Marketplace
Check Lead Time
10 : $7.52000
Bulk
1,000 : $3.98748
Bulk
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A277VAC - Max8310VA75 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)cURusGeneral Purpose--
RELAY GEN PURPOSE SPST 30A 12V
AZ2200-1AE-12DE
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
2,000 : $1.66852
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A277VAC, 28VDC - Max8310VA, 840W77 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9.01 VDC1.2 VDC15 ms10 ms-55°C ~ 85°CSilver Tin Oxide (AgSnO)CUR, ULGeneral Purpose--
RELAY GEN PURPOSE SPST 30A 12V
AZ2200-1A-12DE
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
2,000 : $1.66852
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A277VAC, 28VDC - Max8310VA, 840W77 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9.01 VDC1.2 VDC15 ms10 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)CUR, ULGeneral Purpose--
RELAY GEN PURPOSE SPST 30A 12V
AZ2200-1A-12DEF
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
2,000 : $1.71094
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A277VAC, 28VDC - Max8310VA, 840W77 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9.01 VDC1.2 VDC15 ms10 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)CUR, ULGeneral Purpose--
RELAY GEN PURPOSE SPST 30A 12V
AZ2200-1AE-12DEF
RELAY GEN PURPOSE SPST 30A 12V
American Zettler
0
In Stock
Check Lead Time
2,000 : $1.71094
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)30 A277VAC, 28VDC - Max8310VA, 840W77 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9.01 VDC1.2 VDC15 ms10 ms-55°C ~ 85°CSilver Tin Oxide (AgSnO)CUR, ULGeneral Purpose--
Showing
of 6

12VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.