12VDC Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 29 Marketplace Check Lead Time | 1 : $3,322.04000 Bulk 5 : $1,643.20600 Bulk 1 : $1,763.04000 Tray | Bulk Bulk Tray | Active | Chassis Mount | 12VDC | - | 400 A | 1800VDC - Max | - | 4 A | Non Latching | - | Stud | Sealed - Hermetically | - | 8.3 VDC | - | 30 ms | 15 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
0 In Stock 27 Marketplace Check Lead Time | 1 : $2,733.76000 Bulk 5 : $1,352.20600 Bulk | Bulk Bulk | Active | Chassis Mount | 12VDC | - | 400 A | 1800VDC - Max | - | 4 A | Non Latching | - | Stud | Sealed - Hermetically | - | 8.3 VDC | - | 30 ms | 15 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
2 In Stock | 1 : $1,112.55000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 400 A | 1800VDC - Max | - | 4 A | Non Latching | - | Stud | Sealed - Hermetically | - | 8.3 VDC | 0.88 VDC | 30 ms | 15 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
5 In Stock | 1 : $556.84000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | 22W | 1.33 A | Non Latching | Diode | Screw Terminal | - | - | 9 VDC | 2 VDC | 60 ms | 30 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock 3 Marketplace Check Lead Time | 5 : $1,711.10800 Bulk 1 : $1,835.90000 Tray | Bulk Tray | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 400 A | 1800VDC - Max | - | - | Non Latching | Magnetic Blowout | Stud | - | - | 9 VDC | 5 VDC | 18 ms | 15 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 42 : $143.53571 Bulk | Bulk | Active | Panel Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | - | 1 mA | Non Latching | - | Wire Leads | Sealed - Hermetically | - | 9 VDC | 2 VDC | 25 ms | 7 ms | -40°C ~ 85°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : $379.56600 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | 22W | 1.33 A | Non Latching | Diode | Screw Terminal | - | - | 9 VDC | 2 VDC | 60 ms | 30 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : $390.66400 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | 22W | 1.33 A | Non Latching | Diode | Screw Terminal | - | - | 9 VDC | 2 VDC | 60 ms | 30 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : $399.57400 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | - | - | Latching, Dual Coil | Diode | Screw Terminal | - | - | 9 VDC | 7 VDC | 25 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : $412.87200 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | - | - | Latching, Dual Coil | Diode | Screw Terminal | - | - | 9 VDC | 7 VDC | 25 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : $470.01600 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | - | - | - | Latching, Dual Coil | Diode | Screw Terminal | - | - | 9 VDC | 7 VDC | 25 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - |