Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
J152F
J1524CF12VDC
RELAY GEN PURPOSE 4PDT 10A 12V
CIT Relay and Switch
305
In Stock
1 : $7.08000
Tray
Tray
ActiveChassis Mount12VDC4PDT (4 Form C)10 A300VAC - Max-75 mANon Latching-Plug In--9 VDC1.2 VDC25 ms25 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose
J152P
J1524CP12VDC
RELAY GEN PURPOSE 4PDT 10A 12V
CIT Relay and Switch
159
In Stock
1 : $7.08000
Tray
Tray
ActiveThrough Hole12VDC4PDT (4 Form C)10 A300VAC - Max-75 mANon Latching-PC Pin--9 VDC1.2 VDC25 ms25 ms-40°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose
55.34.9.012.0040
55.34.9.012.0040
RELAY GEN PURPOSE 4PDT 7A 12V
Finder Relays, Inc.
25
In Stock
1 : $11.89000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)7 A250VAC - Max1750VA86 mANon LatchingMechanical Indicator, Test ButtonPlug In--9.6 VDC2.4 VDC9 ms5 ms-40°C ~ 85°CSilver Nickel (AgNi)CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDEGeneral Purpose
58.34.9.012.0050SPA
58.34.9.012.0050SPA
RELAY GEN PURPOSE 4PDT 7A 12V
Finder Relays, Inc.
10
In Stock
1 : $21.94000
Bulk
Bulk
ActiveDIN Rail12VDC4PDT (4 Form C)7 A250VAC - Max1750VA86 mANon LatchingDiode, Lighted IndicatorScrew Terminal--9.6 VDC2.4 VDC11 ms15 ms-40°C ~ 70°CSilver Nickel (AgNi)CE, CSA, cURus, EAC, RINA, UKCA, VDEGeneral Purpose
58.P4.9.012.0050SPA
58.P4.9.012.0050SPA
RELAY GEN PURPOSE 4PDT 7A 12V
Finder Relays, Inc.
9
In Stock
1 : $23.37000
Bulk
Bulk
ActiveDIN Rail12VDC4PDT (4 Form C)7 A250VAC - Max1750VA86 mANon LatchingDiode, Lighted IndicatorSpring Terminal--9.6 VDC2.4 VDC11 ms15 ms-40°C ~ 70°CSilver Nickel (AgNi)CE, CSA, cURus, EAC, RINA, UKCA, VDEGeneral Purpose
RRM004D
RRM004D12V
RELAY GEN PURPOSE 4PDT 5A 12V
Carlo Gavazzi Inc.
30
In Stock
1 : $10.00000
Bulk
Bulk
ObsoleteSocketable12VDC4PDT (4 Form C)5 A250VAC, 30VDC - Max-75 mANon LatchingLighted Indicator, Mechanical Indicator, Test ButtonPlug In--9.6 VDC1.2 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)CE, CSA, URGeneral Purpose
RELAY GEN PURPOSE 4PDT 7A 12V
55.34.9.012.0000
RELAY GEN PURPOSE 4PDT 7A 12V
Finder Relays, Inc.
9
In Stock
1 : $11.89000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)7 A250VAC - Max1750VA86 mANon Latching-Plug In--9.6 VDC2.4 VDC9 ms5 ms-40°C ~ 85°CSilver Nickel (AgNi)CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDEGeneral Purpose
Showing
of 7

12VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.