Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,237 In Stock 30 Marketplace | 1 : $4.56000 Bulk 20 : $4.08000 Tray | Bulk Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
150,311 In Stock 40 Marketplace | 1 : $6.50000 Bulk 15 : $5.57000 Tray | Bulk Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
4,395 In Stock | 1 : $6.79000 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 21 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
21,852 In Stock | 1 : $6.88000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
15,406 In Stock | 1 : $6.47000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,849 In Stock | 1 : $6.47000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
630 In Stock | 1 : $6.47000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 111 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2,700 In Stock | 1 : $6.50000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
9,334 In Stock | 1 : $6.88000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 200 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2,054 In Stock | 1 : $7.44000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
745 In Stock | 1 : $7.88000 Bulk | Bulk | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 9 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
167 In Stock | 1 : $6.84000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
302 In Stock | 1 : $7.25000 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 21 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,055 In Stock | 1 : $7.30000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | General Purpose | |||
1,086 In Stock | 1 : $7.71000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock 2,073 Marketplace Check Lead Time | 20 : $4.34000 Bulk 1 : $6.74000 Bulk | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $6.42000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 77 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $10.81000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | General Purpose | |||
0 In Stock Check Lead Time | 1,000 : $3.74710 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 185.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 1,000 : $3.78952 Bulk | Bulk Bulk | Active | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 45.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 500 : $3.83296 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 83.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock 12,494 Marketplace Check Lead Time | 20 : $4.34000 Tray 1,000 : $3.87234 Tray | Tray Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 277VAC - Max | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock 126 Marketplace Check Lead Time | 10 : $7.52000 Bulk 1,000 : $3.98748 Bulk | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 1,000 : $4.01576 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 66.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 1,000 : $4.01576 Bulk | Bulk | Active | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 45.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose |