Power Relays, Over 2 Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZDC6-2AE-12D (primary)
AZDC6-2AE-12D
RELAY GEN PURPOSE DPST 12.5A 12V
American Zettler
133
In Stock
1 : $10.84000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
DPST-NO (2 Form A)
12.5 A
600VDC - Max
7500W
116.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
0.6 VDC
30 ms
10 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CSA
General Purpose
-
-
AZDC6-2AE-24D
AZDC6-2AE-5D
RELAY GEN PURPOSE DPST 12.5A 5V
American Zettler
280
In Stock
1 : $8.82000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
5VDC
DPST-NO (2 Form A)
12.5 A
600VDC - Max
7500W
277.8 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.25 VDC
30 ms
10 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CSA
General Purpose
-
-
AZDC6-2AE-24D
AZDC6-2AE-24D
RELAY GEN PURPOSE DPST 12.5A 24V
American Zettler
0
In Stock
Check Lead Time
1 : $12.27000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
12.5 A
600VDC - Max
7500W
58.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
1.2 VDC
30 ms
10 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CSA
General Purpose
-
-
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.