Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,758 In Stock | 1 : $2.00000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
389 In Stock | 1 : $2.05000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
910 In Stock | 1 : $2.11000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
822 In Stock | 1 : $2.30000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | Quick Connect - Multiple Sizes | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : $1.70890 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 15VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 57.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 10.25 VDC | 1.5 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : $1.94530 Tube | Tariff may apply if shipping to the United States | Tube | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 37.5 mA | Non Latching | - | Quick Connect - Multiple Sizes | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - |