Power Relays, Over 2 Amps

Results: 6
Mounting Type
Chassis MountThrough Hole
Coil Voltage
12VDC15VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Coil Current
37.5 mA57.7 mA80 mA
Termination Style
PC PinQuick Connect - Multiple Sizes
Coil Insulation
Class BClass F
Must Operate Voltage
9 VDC10.25 VDC18 VDC
Must Release Voltage
1.2 VDC1.5 VDC2.4 VDC
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
PTRH-1A-12SF-X
PTRH-1A-12SF-X
RELAY GEN PURPOSE SPST 30A 12V
Picker Components
4,183
In Stock
1 : $1.99000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
80 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
PTRH-1A-24S-1-X-(primary)
PTRH-1A-24S-1-X
RELAY GEN PURPOSE SPST 30A 24V
Picker Components
780
In Stock
1 : $2.04000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 100°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
PTRH-1C-12S-1-X
PTRH-1C-12S-1-X
RELAY GEN PURPOSE SPDT 30A 12V
Picker Components
894
In Stock
1 : $2.11000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
80 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 100°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
PTRH-1C-12S-T5-X
PTRH-1C-12S-T5-X
RELAY GEN PURPOSE SPDT 30A 12V
Picker Components
549
In Stock
1 : $2.30000
Tube
Tube
Active
Chassis Mount
12VDC
SPDT (1 Form C)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
80 mA
Non Latching
-
Quick Connect - Multiple Sizes
Sealed - Fully
Class B
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 100°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
PTRH-1C-15S-X
PTRH-1C-15S-X
RELAY GEN PURPOSE SPDT 30A 15V
Picker Components
0
In Stock
Check Lead Time
100 : $1.70890
Tube
Tube
Active
Through Hole
15VDC
SPDT (1 Form C)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
57.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
10.25 VDC
1.5 VDC
15 ms
10 ms
-40°C ~ 100°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
PTRH-1A-24S-T4-XA
PTRH-1A-24S-T4-XA
RELAY GEN PURPOSE SPST 30A 24V
Picker Components
0
In Stock
Check Lead Time
100 : $1.94530
Tube
Tube
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
37.5 mA
Non Latching
-
Quick Connect - Multiple Sizes
Sealed - Fully
Class B
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 100°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
Showing
of 6

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.