Power Relays, Over 2 Amps

Results: 12
Coil Voltage
5VDC12VDC24VDC
Coil Current
37.5 mA62.5 mA75 mA125 mA178.6 mA294.1 mA
Must Operate Voltage
3.75 VDC9 VDC18 VDC
Must Release Voltage
0.5 VDC1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J116F11AW5VDCS.9
J116F11AW5VDCS.9
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
568
In Stock
1 : $2.63000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
178.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A5VDCS.9
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
235
In Stock
1 : $3.35000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
178.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A12VDCS1.5
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
428
In Stock
1 : $3.66000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
125 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11AW12VDCS1.5
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
470
In Stock
1 : $3.94000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
125 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11AW12VDCS.9
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
146
In Stock
1 : $2.56000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
75 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11AW5VDCS1.5
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
555
In Stock
1 : $2.76000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
294.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A24VDCS.9
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
579
In Stock
1 : $2.90000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A24VDCS1.5
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
597
In Stock
1 : $3.03000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A5VDCS1.5
RELAY GEN PURPOSE SPST 50A 5V
CIT Relay and Switch
531
In Stock
1 : $3.66000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
294.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11AW24VDCS.9
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
579
In Stock
1 : $3.73000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11AW24VDCS1.5
RELAY GEN PURPOSE SPST 50A 24V
CIT Relay and Switch
600
In Stock
1 : $4.51000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
62.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J116F11AW5VDCS.9
J116F11A12VDCS.9
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1 : $3.51000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC - Max
13850VA
75 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 12

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.