Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : $2.22000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 50 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 15 ms | 8 ms | -40°C ~ 70°C | Silver Alloy | General Purpose | |||
1,000 In Stock | 1 : $2.22000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 20.8 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 70°C | Silver Alloy | General Purpose | |||
998 In Stock | 1 : $2.34000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 10.4 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 70°C | Silver Alloy | General Purpose |