Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,358 In Stock | 1 : $8.06000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
423 In Stock | 1 : $8.97000 Bulk | Bulk | Active | Through Hole | 21VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 9.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 14.7 VDC | 2.1 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
730 In Stock | 1 : $8.06000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
7,481 In Stock | 1 : $8.26000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : $8.97000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : $9.57000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 : $7.79000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
0 In Stock Check Lead Time | 500 : $5.15476 Bulk | Bulk | Active | Through Hole | 21VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 9.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 14.7 VDC | 2.1 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
0 Marketplace | 1 : $6.67000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 70°C | Silver Alloy | General Purpose |