Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,197 In Stock | 1 : $4.99000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
57 In Stock | 1 : $5.16000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
317 In Stock | 1 : $4.85000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
625 In Stock | 1 : $4.86000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
440 In Stock | 1 : $5.16000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
942 In Stock | 1 : $6.07000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 5.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
141 In Stock | 1 : $7.02000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
240 In Stock | 1 : $8.03000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
400 Marketplace | 9 : $4.64000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | 1 : $4.99000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
398 In Stock | 1 : $4.86000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 In Stock | 1 : $7.04000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 In Stock | 1 : $4.98000 Bulk | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 In Stock | 1 : $4.99000 Bulk | Bulk | Active | Through Hole | 6VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 In Stock | 1 : $4.99000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 In Stock | 400 : $4.88828 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 43.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 Marketplace | 11 : $2.48000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
2 Marketplace | 1 : $2.62000 Box | Box | Active | Through Hole | 6VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 Marketplace | 1 : $2.63000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 Marketplace | Active | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 Marketplace | Active | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 Marketplace | Active | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 Marketplace | 5 : $6.19000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | Active | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 30VDC - Max | 5.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 Marketplace | Active | Box | Active | Through Hole | 6VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose |