Power Relays, Over 2 Amps

Results: 3
Contact Form
3PDT (3 Form C)SPDT (1 Form C)
Contact Rating (Current)
8 A16 A
Load - Max Switching
2000VA4000VA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Type
Features
Termination Style
Operating Temperature
Relay Type
VS308U/red
VS308U/red
RELAY GEN PURP 3PDT 8A 12-240V
Aim Dynamics
6
Marketplace
1 : $46.09000
Bulk
Bulk
Active
DIN Rail
12 ~ 240VAC/DC
3PDT (3 Form C)
8 A
250VAC, 24VDC - Max
2000VA
Non Latching
LED Indicator
Screw Terminal
-20°C ~ 55°C
General Purpose
VS308U/red
VS308U/white
RELAY GEN PURP 3PDT 8A 12-240V
Aim Dynamics
1
Marketplace
1 : $46.09000
Bulk
Bulk
Active
DIN Rail
12 ~ 240VAC/DC
3PDT (3 Form C)
8 A
250VAC, 24VDC - Max
2000VA
Non Latching
LED Indicator
Screw Terminal
-20°C ~ 55°C
General Purpose
VS116U/red
VS116U/red
RELAY GEN PURP SPDT 16A 12-240V
Aim Dynamics
0
Marketplace
Active
Bulk
Active
DIN Rail
12 ~ 240VAC/DC
SPDT (1 Form C)
16 A
250VAC, 24VDC - Max
4000VA
Non Latching
LED Indicator
Screw Terminal
-20°C ~ 55°C
General Purpose
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.