Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,713 In Stock | 1 : $5.69000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock 9,880 Marketplace Check Lead Time | 1,000 : $4.17885 Bulk 20 : $3.22000 Tray | Tariff may apply if shipping to the United States | Bulk Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock 331 Marketplace Check Lead Time | 500 : $5.43658 Bulk 15 : $4.34000 Bulk | - | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $3.87097 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 83.3 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.00318 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 45.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.12036 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 83.3 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.73082 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $4.86718 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $4.94246 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $5.31720 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 83.3 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $5.43658 Bulk | - | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $5.64498 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $5.83784 Bulk | - | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $5.83784 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $5.83784 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 77.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $6.01538 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 83.3 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | UR, VDE | General Purpose | - | - |