Power Relays, Over 2 Amps

Results: 3
Coil Voltage
6VDC24VDC48VDC
Contact Rating (Current)
5 A12 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Voltage
Contact Form
Contact Rating (Current)
Termination Style
Operating Temperature
Relay Type
R46-5D3-48
R46-5D3-48
RELAY GEN PURPOSE SPDT 5A 48V
NTE Electronics, Inc
273
Marketplace
1 : $2.75000
Bulk
Bulk
Active
48VDC
SPDT (1 Form C)
5 A
PC Pin
-40°C ~ 85°C
General Purpose
R46-5D12-24
R46-5D12-24
RELAY GEN PURPOSE SPDT 12A 24V
NTE Electronics, Inc
3,840
Marketplace
1 : $3.50000
Bulk
Bulk
Active
24VDC
SPDT (1 Form C)
12 A
PC Pin
-40°C ~ 85°C
General Purpose
R46-5D12-6
R46-5D12-6
RELAY GEN PURPOSE SPDT 12A 6V
NTE Electronics, Inc
2,465
Marketplace
1 : $3.50000
Bulk
Bulk
Active
6VDC
SPDT (1 Form C)
12 A
PC Pin
-40°C ~ 85°C
General Purpose
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.