Power Relays, Over 2 Amps

Results: 14
Manufacturer
TE Connectivity Passive ProductTE Connectivity Potter & Brumfield Relays
Packaging
BulkTray
Coil Voltage
12VAC24VAC110VAC120VAC240VAC
Contact Form
SPDT (1 Form C)SPST-NC (1 Form B)SPST-NO (1 Form A)
Contact Rating (Current)
10 A20 A30 A
Load - Max Switching
2770VA5540VA8310VA
Coil Current
13.3 mA20.9 mA42.9 mA66.7 mA176.5 mA333.3 mA
Must Operate Voltage
9.6 VAC19.2 VAC88 VAC96 VAC192 VAC
Must Release Voltage
1.2 VAC2.4 VAC7.2 VAC12 VAC24 VAC33 VAC
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)Silver Tin Oxide (AgSnO)Silver Tin Oxide Indium Oxide (AgSnOInO)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
2,446
In Stock
1 : $9.21000
Bulk
Bulk
Active
Chassis Mount
240VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
4,692
In Stock
1 : $9.28000
Bulk
Bulk
Active
Chassis Mount
24VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
66.7 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
19.2 VAC
7.2 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
240
In Stock
1 : $9.41000
Tray
Tray
Active
Chassis Mount
120VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
916
In Stock
1 : $6.17000
Bulk
Bulk
Active
Chassis Mount
120VAC
SPST-NC (1 Form B)
10 A
277VAC - Max
2770VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
999
In Stock
1 : $9.02000
Bulk
Bulk
Active
Chassis Mount
24VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
66.7 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
19.2 VAC
7.2 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
244
Marketplace
Check Lead Time
15 : $5.54000
Bulk
1,000 : $5.13282
Bulk
Bulk
Bulk
Active
Chassis Mount
240VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1 : $8.70000
Bulk
Bulk
Active
Chassis Mount
110VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
13.3 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
88 VAC
33 VAC
15 ms
15 ms
-40°C ~ 70°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : $5.17524
Bulk
Bulk
Active
Chassis Mount
24VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
176.5 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
19.2 VAC
2.4 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : $5.26008
Tray
Tray
Active
Chassis Mount
120VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : $5.30250
Bulk
Bulk
Active
Chassis Mount
240VAC
SPDT (1 Form C)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : $5.75498
Bulk
Bulk
Active
Chassis Mount
240VAC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
500 : $6.66600
Bulk
Bulk
Active
Chassis Mount
12VAC
SPDT (1 Form C)
30 A
277VAC - Max
8310VA
333.3 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
9.6 VAC
1.2 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
250 : $8.48500
Bulk
Bulk
Active
Chassis Mount
120VAC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
42.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CSA, UR, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
250 : $8.76680
Bulk
Bulk
Active
Chassis Mount
240VAC
SPST-NC (1 Form B)
30 A
277VAC - Max
8310VA
20.9 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
192 VAC
24 VAC
15 ms
15 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
Showing
of 14

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.