Power Relays, Over 2 Amps

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G7L-2A-X-SI DC12
G7L-2A-X-SI DC12
RELAY GEN PURPOSE DPST 30A 12V
Omron Electronics Inc-EMC Div
138
In Stock
1 : $62.19000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
25000W
191.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
cULus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X-L DC12
RELAY GEN PURPOSE DPST 20A 12V
Omron Electronics Inc-EMC Div
772
In Stock
1 : $71.88000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
20 A
1000VDC - Max
20000W
192 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
cULus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X DC12
RELAY GEN PURPOSE DPST 25A 12V
Omron Electronics Inc-EMC Div
245
In Stock
1 : $104.64000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
25000W
192 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
cULus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X DC24
RELAY GEN PURPOSE DPST 25A 24V
Omron Electronics Inc-EMC Div
116
In Stock
1 : $106.24000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
25000W
95.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
cULus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X-L DC24
RELAY GEN PURPOSE DPST 20A 24V
Omron Electronics Inc-EMC Div
168
In Stock
120
Factory
1 : $97.61000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
20 A
1000VDC - Max
20000W
95.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
cULus, VDE
General Purpose
-
-
G7L-2A-X-SI-DC12
G7L-2A-X-SI-DC12
G7L-X series, low contact resist
Omron Electronics Inc-EMC Div
15
Marketplace
3 : $67.41000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
30000W
191.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
G7L-2A-X-SI DC24
G7L-2A-X-SI DC24
RELAY GEN PURPOSE DPST 30A 24V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $65.38000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
25000W
95.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
cULus, VDE
General Purpose
-
-
Showing
of 7

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.