Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,856 In Stock | 1 : $22.25000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
3,529 In Stock | 1 : $24.14000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 70.8 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
988 In Stock | 1 : $24.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,199 In Stock | 1 : $24.49000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 140 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2,567 In Stock | 1 : $24.70000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,113 In Stock | 1 : $24.70000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,485 In Stock | 1 : $25.81000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2,724 In Stock | 1 : $26.02000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 70.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
600 In Stock | 1 : $26.02000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 140 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
824 In Stock | 1 : $36.17000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 140 mA | Non Latching | - | Screw Terminal | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
245 In Stock | 1 : $37.84000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 50 A | 600VAC - Max | 139.5 mA | Non Latching | - | - | - | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
246 In Stock | 1 : $24.14000 Bulk | Bulk | Active | Through Hole | 18VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 94.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,489 In Stock | 1 : $24.33000 Bulk | Bulk | Active | Chassis Mount | 18VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 94.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
9,471 In Stock | 1 : $24.49000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 70.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
157 In Stock | 1 : $24.70000 Bulk | Bulk | Active | Chassis Mount | 22VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 77.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
215 In Stock | 1 : $25.07000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 167 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 2.4 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
5,034 In Stock | 1 : $25.44000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 167 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 2.4 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
203 In Stock | 1 : $25.63000 Bulk | Bulk | Active | Chassis Mount | 208VAC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 19.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 166.4 VAC | 20.8 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2,125 In Stock | 1 : $25.81000 Tray | Tray | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
209 In Stock | 1 : $25.85000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2,480 In Stock | 1 : $26.20000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
210 In Stock | 1 : $26.55000 Bulk | Bulk | Active | Through Hole | 110VDC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 15.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
106 In Stock | 1 : $26.57000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 167 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 2.4 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
873 In Stock | 1 : $26.92000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,178 In Stock | 1 : $26.97000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 30 A | 277VAC - Nom | 167 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 2.4 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | General Purpose |