Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,005 In Stock | 1 : $5.16000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
16,872 In Stock | 1 : $5.45000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
14,196 In Stock | 1 : $5.94000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
7,354 In Stock | 1 : $6.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
385 In Stock | 1 : $6.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 111 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
15,200 In Stock | 1 : $6.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
936 In Stock | 1 : $6.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
11,594 In Stock | 1 : $6.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,676 In Stock | 1 : $6.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
417 In Stock | 1 : $7.22000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 36VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 27.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 27 VDC | 3.6 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,009 In Stock | 1 : $7.34000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
4,565 In Stock | 1 : $7.70000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,896 In Stock | 1 : $7.70000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
3,550 In Stock | 1 : $5.38000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
359 In Stock | 1 : $5.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 77.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
839 In Stock | 1 : $6.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 77 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
754 In Stock | 1 : $6.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 45.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,182 In Stock | 1 : $6.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
6,631 In Stock | 1 : $6.24000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
908 In Stock 93 Marketplace | 1 : $6.31000 Bulk 20 : $4.63000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
700 In Stock | 1 : $6.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 77.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,767 In Stock | 1 : $6.94000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 77 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
395 In Stock | 1 : $6.94000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 22VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
121 In Stock | 1 : $6.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
871 In Stock | 1 : $7.03000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
286 In Stock 103 Marketplace | 1 : $7.13000 Tray 20 : $4.41000 Bulk | Tariff may apply if shipping to the United States | Bulk Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,042 In Stock | 1 : $7.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
485 In Stock 793 Marketplace | 1 : $7.28000 Bulk 15 : $5.33000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
874 In Stock | 1 : $5.87000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 200 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
129 In Stock | 1 : $6.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 111 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
993 In Stock | 1 : $6.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 24VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 4155VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
215 In Stock | 1 : $6.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 9VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 111 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
349 In Stock | 1 : $6.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 111 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
188 In Stock | 1 : $7.99000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
929 In Stock | 1 : $8.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 110VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 12,492 Marketplace Check Lead Time | 1,000 : $4.53142 Tray 20 : $3.49000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 277VAC - Max | 5540VA | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
736 In Stock | 1 : $6.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 9 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
159 In Stock | 1 : $6.37000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
132 In Stock | 1 : $6.77000 Tray | - | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
1,148 In Stock | 1 : $6.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
975 In Stock 47,995 Marketplace | 1 : $7.30000 Bulk 15 : $4.00000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
104 In Stock | 1 : $7.34000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 55.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
898 In Stock | 1 : $8.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 110VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 9 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
169 In Stock | 1 : $8.72000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
995 In Stock 73 Marketplace | 1 : $9.30000 Bulk 15 : $5.85000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 110VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
999 In Stock | 1 : $6.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 45.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
499 In Stock | 1 : $6.63000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 4155VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | - | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : $6.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 22VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 45.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
24,988 In Stock | 1 : $9.80000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 200 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock 118 Marketplace | 25 : $3.04000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
101,466 Marketplace | 20 : $3.29000 Tray | - | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 571 Marketplace | 1,000 : $3.59045 Bulk 25 : $3.39000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Obsolete | Through Hole | 24VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 4155VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
5,580 Marketplace | 45 : $3.80000 Tray | - | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
3,328 Marketplace | 45 : $3.80000 Tray | - | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 116 Marketplace Check Lead Time | 1,000 : $4.47015 Bulk 20 : $4.22000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 5,472 Marketplace Check Lead Time | 1,000 : $4.17885 Bulk 20 : $4.30000 Bulk | - | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
380 Marketplace | 20 : $4.39000 Tray | - | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 4,061 Marketplace Check Lead Time | 1,000 : $4.78533 Tray 15 : $4.93000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 21 A | 277VAC - Max | 5817VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 449 Marketplace Check Lead Time | 500 : $6.32488 Bulk 15 : $5.12000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 176 Marketplace Check Lead Time | 1,000 : $5.30556 Bulk 15 : $5.57000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 21 A | 277VAC - Max | 5817VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 20,043 Marketplace Check Lead Time | 500 : $6.34876 Tray 15 : $5.98000 Tray | - | Tray Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
89 In Stock | 1 : $7.30000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 20.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 67 Marketplace | 25 : $3.26000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 30 Marketplace | 15 : $5.07000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 53 Marketplace Check Lead Time | 1 : $7.30000 Bulk 15 : $5.43000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 21 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
67 Marketplace | 25 : $3.26000 Box | - | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | - | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $6.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $6.94000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $6.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 200 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $8.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 48VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 21 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
8 In Stock | 1 : $7.66000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $6.75000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 36.4 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.06828 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 24VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 4155VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.17334 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 55.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.17334 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | - | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | - | Non Latching | - | PC Pin | - | - | - | - | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.32285 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 55.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.32285 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.32285 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | - | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.32285 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 22VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 4155VA | - | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.32285 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | - | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | - | Non Latching | - | PC Pin | - | - | - | - | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.38250 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.47176 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 55.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.53116 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 22VDC | SPST-NC (1 Form B) | 15 A | 277VAC - Max | 4155VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.53116 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | - | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | - | Non Latching | - | PC Pin | - | - | - | - | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.92978 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $3.97383 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.22267 Bulk | - | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 185.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $4.32472 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 22VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock | 1,000 : $4.45562 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Through Hole | 22VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | - | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.47015 Bulk | - | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.49918 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 45.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.50151 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83.3 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.53142 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $4.74526 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 22VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 45.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $5.30556 Bulk | - | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 66.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $6.22188 Bulk | - | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 166.7 mA | Non Latching | - | PC Pin | - | - | 4.5 VDC | 0.6 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $6.55976 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 18.8 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $6.60370 Bulk | - | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 20.8 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $6.91907 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $6.92022 Tray | - | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, VDE | General Purpose | - | - |