Showing
1 - 25
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
150
In Stock
1 : $33.60000
Bulk
Bulk
ActiveSocketable24VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max51 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B18 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
192
In Stock
1 : $38.09000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)10 A150VDC - Max75 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B18 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
462
In Stock
1 : $46.89000
Bulk
Bulk
ActiveSocketable125VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max9.6 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B93.75 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
106
In Stock
1 : $31.37000
Bulk
Bulk
ActiveSocketable110VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max11 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B82.5 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
128
In Stock
1 : $31.66000
Bulk
Bulk
ActiveSocketable12VDCDPST-NO (2 Form A)10 A150VDC - Max150 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B9 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
143
In Stock
1 : $33.21000
Bulk
Bulk
ActiveSocketable120VACSPST-NO (DM) (1 Form X)10 A150VDC - Max17.5 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B102 VAC-15 ms10 ms-45°C ~ 55°CSilver Cadmium Oxide (AgCdO)General Purpose
109
In Stock
1 : $33.60000
Bulk
Bulk
ActiveSocketable12VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max100 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B9 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
119
In Stock
1 : $45.61000
Bulk
Bulk
ActiveSocketable48VDCDPDT (2 Form C)10 A150VDC - Max38 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B36 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
476
In Stock
1 : $31.07000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max100 mANon Latching-PC Pin-Class B9 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
199
In Stock
1 : $31.66000
Bulk
Bulk
ActiveSocketable24VDCDPST-NO (2 Form A)10 A150VDC - Max75 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B18 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
118
In Stock
1 : $45.73000
Bulk
Bulk
ActiveSocketable240VACDPDT (2 Form C)10 A150VDC - Max12 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B204 VAC-15 ms10 ms-45°C ~ 45°CSilver Cadmium Oxide (AgCdO)General Purpose
133
In Stock
1 : $50.42000
Bulk
Bulk
ActiveSocketable120VACDPDT (2 Form C)10 A150VDC - Max24 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B102 VAC-15 ms10 ms-45°C ~ 45°CSilver Cadmium Oxide (AgCdO)General Purpose
693
In Stock
1 : $38.09000
Bulk
Bulk
ActiveSocketable12VDCDPDT (2 Form C)10 A150VDC - Max150 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B9 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
29
In Stock
1 : $49.73000
Tray
Tray
ActiveSocketable125VDCDPDT (2 Form C)10 A150VDC - Max16 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B93.75 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
74
In Stock
1 : $40.60000
Bulk
Bulk
ActiveSocketable48VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max26.7 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B36 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
12
In Stock
1 : $43.94000
Bulk
Bulk
ActiveSocketable110VDCDPST-NO (2 Form A)10 A150VDC - Max16 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B82.5 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
40
In Stock
1 : $48.74000
Bulk
Bulk
ActiveSocketable110VDCDPDT (2 Form C)10 A150VDC - Max16 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B82.5 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
2
In Stock
1 : $41.61000
Bulk
Bulk
ActiveSocketable120VACDPDT (2 Form C)10 A150VDC - Max24 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B102 VAC-15 ms10 ms-45°C ~ 45°CSilver Cadmium Oxide (AgCdO)General Purpose
0
In Stock
1 : $32.08000
Bulk
Bulk
ActiveSocketable24VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max51 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B18 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
2
In Stock
1 : $47.25000
Bulk
Bulk
ActiveChassis Mount120VACSPST-NO (DM) (1 Form X)10 A150VDC - Max17.5 mANon Latching-Quick Connect - 0.187" (4.7mm)-Class B102 VAC-15 ms10 ms-45°C ~ 55°CSilver Cadmium Oxide (AgCdO)General Purpose
0
In Stock
150 : $22.33313
Bulk
Bulk
ActiveThrough Hole48VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max26.7 mANon Latching-PC Pin-Class B36 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
0
In Stock
150 : $24.82173
Bulk
Bulk
ActiveSocketable110VDCSPST-NO (DM) (1 Form X)10 A150VDC - Max11 mANon LatchingLighted IndicatorPlug In, Quick Connect - 0.187" (4.7mm)-Class B82.5 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
0
In Stock
150 : $28.40927
Bulk
Bulk
ActiveSocketable48VDCDPST-NO (2 Form A)10 A150VDC - Max38 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)-Class B36 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
0
In Stock
25 : $29.65160
Bulk
Bulk
ActiveThrough Hole24VDCDPST-NO (2 Form A)10 A150VDC - Max75 mANon Latching-PC Pin-Class B18 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
0
In Stock
150 : $32.54627
Bulk
Bulk
ActiveChassis Mount24VDCDPDT (2 Form C)10 A150VDC - Max75 mANon Latching-Quick Connect - 0.187" (4.7mm)-Class B18 VDC-15 ms10 ms-45°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
Showing
1 - 25
of 36

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.