Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
1,937
In Stock
1 : $7.43000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A400VAC - Max33.3 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F8.4 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
968
In Stock
1 : $7.61000
Tube
Tube
ActiveThrough Hole3VDCSPDT (1 Form C)16 A400VAC - Max143 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F2.1 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
2,927
In Stock
1 : $8.06000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A400VAC - Max27 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F16.8 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
1,123
In Stock
1 : $8.19000
Tube
Tube
ActiveThrough Hole6VDCSPDT (1 Form C)16 A400VAC - Max109 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F4.2 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
0
In Stock
1 : $8.06000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A400VAC - Max50 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F8.4 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
0
In Stock
1 : $8.06000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A400VAC - Max119 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F3.5 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
10
In Stock
1 : $7.43000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)16 A400VAC - Max16.7 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F16.8 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
0
In Stock
1 : $7.43000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A400VAC - Max80.6 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F3.5 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
0
In Stock
1 : $8.19000
Tube
Tube
ActiveThrough Hole3VDCSPDT (1 Form C)16 A400VAC - Max200 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F2.1 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
0
In Stock
1,500 : $4.27028
Tube
Tube
ActiveThrough Hole6VDCSPDT (1 Form C)16 A400VAC - Max66.7 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F4.2 VDC-10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
Showing
1 - 10
of 10

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.