Power Relays, Over 2 Amps

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J109F
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
2,036
In Stock
1 : $1.47000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
18.8 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPDT 10A 24V
CIT Relay and Switch
1,913
In Stock
1 : $1.47000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
18.8 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPDT 10A 48V
CIT Relay and Switch
804
In Stock
1 : $1.58000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
48VDC
SPDT (1 Form C)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
9.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
3,716
In Stock
1 : $1.37000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
1,608
In Stock
1 : $1.37000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPDT 12A 48V
CIT Relay and Switch
208
In Stock
1 : $1.82000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
48VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
9.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
36 VDC
4.8 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPDT 10A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1 : $1.37000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
161.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
89.1 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
55.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
55.6 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
41.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
100 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
89.1 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 10A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
380VAC, 110VDC - Max
3800VA, 1100W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J109F
RELAY GEN PURPOSE SPST 12A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : $0.74942
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
161.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
7 ms
4 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 80

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.