Power Relays, Over 2 Amps

Results: 42
Stocking Options
Environmental Options
Media
Exclude
42Results
Applied FiltersRemove All

Showing
of 42
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J114AF
RELAY GEN PURPOSE DPDT 8A 12V
CIT Relay and Switch
6,765
In Stock
1 : $2.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
8 A
380VAC, 110VDC - Max
3040VA, 880W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE DPDT 8A 24V
CIT Relay and Switch
14,200
In Stock
1 : $2.48000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
380VAC, 110VDC - Max
3040VA, 880W
22.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 12V
CIT Relay and Switch
1,057
In Stock
1 : $1.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 24V
CIT Relay and Switch
2,858
In Stock
1 : $2.18000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
22.9 mA
Non Latching
Alternate Pinout
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE DPDT 8A 5V
CIT Relay and Switch
917
In Stock
1 : $2.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
8 A
380VAC, 110VDC - Max
3040VA, 880W
106.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 24V
CIT Relay and Switch
2,257
In Stock
1 : $2.43000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
22.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 24V
CIT Relay and Switch
3,877
In Stock
1 : $2.00000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
22.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 12V
CIT Relay and Switch
131
In Stock
1 : $2.18000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 3V
CIT Relay and Switch
641
In Stock
1 : $2.20000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
3VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
176.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 12V
CIT Relay and Switch
568
In Stock
1 : $2.21000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE DPDT 8A 48V
CIT Relay and Switch
989
In Stock
1 : $2.50000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
48VDC
DPDT (2 Form C)
8 A
380VAC, 110VDC - Max
3040VA, 880W
11.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
36 VDC
4.8 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 6V
CIT Relay and Switch
387
In Stock
1 : $2.18000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
6VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
89.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 24V
CIT Relay and Switch
324
In Stock
1 : $2.43000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
22.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 12V
CIT Relay and Switch
0
In Stock
Check Lead Time
1 : $1.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 9V
CIT Relay and Switch
4
In Stock
1 : $2.18000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.23018
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
106.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.23018
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.23018
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
106.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 3V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.24432
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
3VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
176.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.24432
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
6VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
89.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.24432
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
6VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
89.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPST 16A 3V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.24432
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
3VDC
SPST-NO (1 Form A)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
176.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.38572
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
106.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.38572
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
106.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J114AF
RELAY GEN PURPOSE SPDT 16A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
1,000 : $1.38572
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
16 A
380VAC, 110VDC - Max
6080VA, 1760W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
20 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 42

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.