Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,387 In Stock | 1 : $1.11000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
1,871 In Stock | 1 : $1.16000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.62216 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : $0.67872 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 13.5 VDC | 1.8 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - |