Power Relays, Over 2 Amps

Results: 6
Packaging
BulkTray
Mounting Type
Free HangingThrough Hole
Coil Current
83 mA217 mA
Coil Type
Latching, Dual CoilLatching, Single Coil
Termination Style
PC PinPC Pin, Weld TerminalSquare Lug
Seal Rating
-Sealed - Flux Protection
Operate Time
20 ms30 ms
Release Time
20 ms30 ms
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G9TA-xxAP
G9TA-K1AP DC12
RELAY GEN PURPOSE SPST 60A 12V
Omron Electronics Inc-EMC Div
944
In Stock
10,400
Factory
1 : $13.21000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
60 A
250VAC - Max
15000VA
217 mA
Latching, Dual Coil
-
PC Pin
Sealed - Flux Protection
-
9.6 VDC
-
20 ms
20 ms
-40°C ~ 85°C
Silver Alloy
UR
General Purpose
-
-
G9TA-K1ATW
G9TA-K1ATW DC12
RELAY GEN PURPOSE SPST 60A 12V
Omron Electronics Inc-EMC Div
17
In Stock
137
Marketplace
25 : $10.50000
Bulk
1 : $12.67000
Tray
Bulk
Tray
Active
Free Hanging
12VDC
SPST-NO (1 Form A)
60 A
250VAC - Max
15000VA
217 mA
Latching, Dual Coil
-
PC Pin, Weld Terminal
-
-
9.6 VDC
-
20 ms
20 ms
-40°C ~ 85°C
Silver Alloy
UR
General Purpose
-
-
G9TA-U1ATW
G9TA-U1ATW DC12
RELAY GEN PURPOSE SPST 60A 12V
Omron Electronics Inc-EMC Div
24
In Stock
113
Marketplace
10 : $9.74000
Bulk
1 : $12.67000
Tray
Bulk
Tray
Active
Free Hanging
12VDC
SPST-NO (1 Form A)
60 A
250VAC - Max
15000VA
83 mA
Latching, Single Coil
-
PC Pin, Weld Terminal
-
-
9.6 VDC
-
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
UR
General Purpose
-
-
G9TA-K1ATH DC12
G9TA-K1ATH DC12
RELAY GEN PURPOSE SPST 60A 12V
Omron Electronics Inc-EMC Div
9
In Stock
32
Marketplace
25 : $11.12000
Bulk
1 : $13.42000
Tray
Bulk
Tray
Active
Free Hanging
12VDC
SPST-NO (1 Form A)
60 A
250VAC - Max
15000VA
217 mA
Latching, Dual Coil
-
Square Lug
-
-
9.6 VDC
-
20 ms
20 ms
-40°C ~ 85°C
Silver Alloy
UR
General Purpose
-
-
G9TA Series
G9TA-U1ATH DC12
RELAY GEN PURPOSE SPST 60A 12V
Omron Electronics Inc-EMC Div
23
In Stock
1 : $13.42000
Tray
Tray
Active
Free Hanging
12VDC
SPST-NO (1 Form A)
60 A
250VAC - Max
15000VA
83 mA
Latching, Single Coil
-
Square Lug
-
-
9.6 VDC
-
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
UR
General Purpose
-
-
G9TA-xxAP
G9TA-U1AP DC12
RELAY GEN PURPOSE SPST 60A 12V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $13.21000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
60 A
250VAC - Max
15000VA
83 mA
Latching, Single Coil
-
PC Pin
Sealed - Flux Protection
-
9.6 VDC
-
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
UR
General Purpose
-
-
Showing
of 6

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.