Power Relays, Over 2 Amps

Results: 44
Packaging
BulkTray
Coil Voltage
5VDC9VDC12VDC18VDC24VDC48VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Coil Current
8.3 mA16.7 mA22.2 mA33.3 mA44.4 mA80 mA
Coil Insulation
Class BClass F
Must Operate Voltage
3.5 VDC6.3 VDC8.4 VDC12.6 VDC16.8 VDC33.6 VDC
Must Release Voltage
0.5 VDC0.9 VDC1.2 VDC1.8 VDC2.4 VDC4.8 VDC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
44Results
Applied FiltersRemove All

Showing
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
ALZN Series
ALZN5B05W
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
324
In Stock
1 : $2.79000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA80 mANon Latching-PC PinSealed - Flux ProtectionClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5B12W
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
172
In Stock
1 : $2.79000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1B12W
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
164
In Stock
1 : $2.81000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max7040VA33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5F05W
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
287
In Stock
1 : $2.91000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA80 mANon Latching-PC PinSealed - Flux ProtectionClass F3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1F05W
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
400
In Stock
1 : $2.96000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)16 A440VAC - Max7040VA80 mANon Latching-PC PinSealed - Flux ProtectionClass F3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1F12W
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
330
In Stock
1 : $2.96000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max7040VA33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5B24W
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
200
In Stock
1 : $2.96000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1B24W
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
670
In Stock
1 : $3.01000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max7040VA16.7 mANon Latching-PC PinSealed - Flux ProtectionClass B16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1F24W
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
370
In Stock
1 : $3.05000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max7040VA16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1F18W
RELAY GEN PURPOSE SPDT 16A 18V
Panasonic Electric Works
106
In Stock
1 : $3.05000
Tray
Tray
ActiveThrough Hole18VDCSPDT (1 Form C)16 A440VAC - Max7040VA22.2 mANon Latching-PC PinSealed - Flux ProtectionClass F12.6 VDC1.8 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5B09W
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
98
In Stock
1 : $2.79000
Tray
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA44.4 mANon Latching-PC PinSealed - Flux ProtectionClass B6.3 VDC0.9 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1B09W
RELAY GEN PURPOSE SPDT 16A 9V
Panasonic Electric Works
81
In Stock
1 : $2.71000
Tray
Tray
ActiveThrough Hole9VDCSPDT (1 Form C)16 A440VAC - Max7040VA44.4 mANon Latching-PC PinSealed - Flux ProtectionClass B6.3 VDC0.9 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1B05W
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
56
In Stock
1 : $2.71000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)16 A440VAC - Max7040VA80 mANon Latching-PC PinSealed - Flux ProtectionClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5F24W
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
100
In Stock
1 : $3.03000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5F18W
RELAY GEN PURPOSE SPST 16A 18V
Panasonic Electric Works
45
In Stock
1 : $3.03000
Tray
Tray
ActiveThrough Hole18VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA22.2 mANon Latching-PC PinSealed - Flux ProtectionClass F12.6 VDC1.8 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5F12W
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $2.91000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5F09W
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
15
In Stock
1 : $2.79000
Tray
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA44.4 mANon Latching-PC PinSealed - Flux ProtectionClass F6.3 VDC0.9 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1B18W
RELAY GEN PURPOSE SPDT 16A 18V
Panasonic Electric Works
18
In Stock
1 : $2.88000
Tray
Tray
ActiveThrough Hole18VDCSPDT (1 Form C)16 A440VAC - Max7040VA22.2 mANon Latching-PC PinSealed - Flux ProtectionClass B12.6 VDC1.8 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN1F09W
RELAY GEN PURPOSE SPDT 16A 9V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $2.96000
Tray
Tray
ActiveThrough Hole9VDCSPDT (1 Form C)16 A440VAC - Max7040VA44.4 mANon Latching-PC PinSealed - Flux ProtectionClass F6.3 VDC0.9 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
ALZN Series
ALZN5B18W
RELAY GEN PURPOSE SPST 16A 18V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $2.96000
Tray
Tray
ActiveThrough Hole18VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA22.2 mANon Latching-PC PinSealed - Flux ProtectionClass B12.6 VDC1.8 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
RELAY GEN PURPOSE SPDT 16A 24V
ALZN1F24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
100 : $2.29070
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)16 A440VAC - Max7040VA16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
RELAY GEN PURPOSE SPST 16A 9V
ALZN5B09
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $2.77250
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA44.4 mANon Latching-PC PinSealed - Flux ProtectionClass B6.3 VDC0.9 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
RELAY GEN PURPOSE SPST 16A 5V
ALZN5B05
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $2.77250
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA80 mANon Latching-PC PinSealed - Flux ProtectionClass B3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
RELAY GEN PURPOSE SPST 16A 12V
ALZN5B12
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $2.77250
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC - Max7040VA33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
RELAY GEN PURPOSE SPDT 16A 12V
ALZN1B12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $2.79500
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC - Max7040VA33.3 mANon Latching-PC PinSealed - Flux ProtectionClass B8.4 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURus, VDEGeneral Purpose--
Showing
of 44

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.