Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $23.51000 Box | Box | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC - Max | 15 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $23.51000 Box | Box | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC - Max | 15 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $28.22000 Box | Box | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC - Max | 21 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $28.22000 Box | Box | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC - Max | 21 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose |