Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,680 In Stock | 1 : $2.74000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3,579 In Stock | 1 : $2.74000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2,136 In Stock | 1 : $2.81000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
715 In Stock | 1 : $2.81000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2,385 In Stock | 1 : $3.03000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
474 In Stock | 1 : $3.03000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
690 In Stock | 1 : $3.13000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
352 In Stock | 1 : $3.13000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
242 In Stock | 1 : $3.30000 Tray | Tray | Active | Chassis Mount | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 18.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
970 In Stock | 1 : $3.66000 Tray | Tray | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3,691 In Stock | 1 : $3.93000 Tray | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
314 In Stock | 1 : $3.95000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,134 In Stock | 1 : $4.24000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2,370 In Stock | 1 : $4.46000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
469 In Stock | 1 : $4.46000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
554 In Stock | 1 : $4.56000 Tray | Tray | Active | Chassis Mount | 220VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 16.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 165 VAC | 66 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
380 In Stock | 1 : $3.95000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
383 In Stock | 1 : $4.24000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
353 In Stock | 1 : $4.78000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
81 In Stock | 1 : $4.00000 Tray | Tray | Active | Chassis Mount | 110VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 46.6 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 82.5 VAC | 33 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
58 In Stock | 1 : $3.49000 Tray | Tray | Active | Chassis Mount | 110VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 8.2 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
67 In Stock | 1 : $4.78000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
14 In Stock | 1 : $4.61000 Tray | Tray | Active | Chassis Mount | 277VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 13.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 207 VAC | 83.1 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 400 : $1.82608 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 50 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 400 : $1.82608 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 50 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose |